Part Details for MMFTP3401 by Diotec Semiconductor AG
Results Overview of MMFTP3401 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMFTP3401 Information
MMFTP3401 by Diotec Semiconductor AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMFTP3401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTP3401CT-ND
|
DigiKey | MOSFET P-CH 30V 4A SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4925 In Stock |
|
$0.0299 / $0.2700 | Buy Now |
DISTI #
637-MMFTP3401
|
Mouser Electronics | MOSFETs MOSFET, SOT-23, -30V, -4A, 150C, P RoHS: Compliant | 14308 |
|
$0.0290 / $0.2800 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 30V - 4A - P - 1W RoHS: Compliant |
27000 In Stock 399000 Factory Stock |
|
$0.0277 / $0.0726 | Buy Now |
DISTI #
87343689
|
Verical | Trans MOSFET P-CH 30V 4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1608 Package Multiple: 1 | Americas - 161966 |
|
$0.0423 / $0.0435 | Buy Now |
DISTI #
84379272
|
Verical | Trans MOSFET P-CH 30V 4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$0.0367 / $0.0944 | Buy Now |
DISTI #
88135824
|
Verical | Trans MOSFET P-CH 30V 4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2511 | Americas - 3000 |
|
$0.0279 / $0.0703 | Buy Now |
DISTI #
MMFTP3401-DIO
|
TME | Transistor: P-MOSFET, unipolar, -30V, -4A, Idm: -27A, 1.4W, SOT23 Min Qty: 10 | 125270 |
|
$0.0310 / $0.0709 | Buy Now |
DISTI #
STDMOS1035
|
Rutronik | N-CH 30V 4A 65mOhm SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0325 / $0.0421 | Buy Now |
|
Master Electronics | MOSFET - SOT-23 - 30V - 4A - P - 1W RoHS: Compliant |
27000 In Stock 399000 Factory Stock |
|
$0.0277 / $0.0726 | Buy Now |
Part Details for MMFTP3401
MMFTP3401 CAD Models
MMFTP3401 Part Data Attributes
|
MMFTP3401
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTP3401
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | Diotec |
MMFTP3401 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2 oz copper thickness and a thermal relief pattern around the thermal pad is suggested.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider derating the device's power dissipation at high temperatures.
-
The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause permanent damage to the device.
-
Yes, but ensure that the device is properly bypassed and decoupled to minimize electromagnetic interference (EMI). Follow the recommended layout guidelines and use a suitable PCB material to minimize signal reflections.
-
Use a transient voltage suppressor (TVS) or a zener diode to clamp the voltage and protect the device from EOS. Ensure that the TVS or zener diode is properly sized and placed close to the device.