Part Details for MMFTP3008K by Diotec Semiconductor AG
Results Overview of MMFTP3008K by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMFTP3008K Information
MMFTP3008K by Diotec Semiconductor AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMFTP3008K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTP3008K-ND
|
DigiKey | MOSFET SOT-23 P -30V -0.36A Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
637-MMFTP3008K
|
Mouser Electronics | Diotec Semiconductor | 0 |
|
$0.0190 / $0.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0105 / $0.0162 | Buy Now |
DISTI #
MMFTP3008K-DIO
|
TME | Transistor: P-MOSFET, unipolar, -30V, -360mA, Idm: -1.4A, 500mW Min Qty: 1 | 0 |
|
$0.0119 / $0.1323 | RFQ |
Part Details for MMFTP3008K
MMFTP3008K CAD Models
MMFTP3008K Part Data Attributes
|
MMFTP3008K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTP3008K
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |