Part Details for MMFTN3422K by Diotec Semiconductor AG
Results Overview of MMFTN3422K by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMFTN3422K Information
MMFTN3422K by Diotec Semiconductor AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMFTN3422K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN3422KTR-ND
|
DigiKey | MOSFET, SOT-23, 30V, 4.2A, 0, 1. Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0534 / $0.0746 | Buy Now |
DISTI #
637-MMFTN3422K
|
Mouser Electronics | MOSFETs MOSFET, SOT-23, 30V, 4.2A, 150C, N RoHS: Compliant | 7535 |
|
$0.0530 / $0.4300 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 30V - 4.2A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0499 / $0.0583 | Buy Now |
DISTI #
78442148
|
Verical | MOSFETs (Field Effect Transistors) RoHS: Compliant Min Qty: 606 Package Multiple: 1 | Americas - 2744 |
|
$0.1121 / $0.1215 | Buy Now |
DISTI #
MMFTN3422K-DIO
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.2A, Idm: 20A, 1.25W, SOT23 Min Qty: 5 | 2950 |
|
$0.0585 / $0.1498 | Buy Now |
Part Details for MMFTN3422K
MMFTN3422K CAD Models
MMFTN3422K Part Data Attributes
|
MMFTN3422K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN3422K
Diotec Semiconductor AG
Power Field-Effect Transistor, 4.2A I(D), 30V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
MMFTN3422K Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB, and to use multiple vias to dissipate heat to the other side of the board.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal design, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The recommended soldering conditions for the MMFTN3422K are a peak temperature of 260°C, with a soldering time of 10-30 seconds, and a preheating temperature of 120-150°C.
-
While the MMFTN3422K is a high-quality component, it's essential to check the manufacturer's specific qualifications and certifications for high-reliability or automotive applications, such as AEC-Q101 or ISO 26262.
-
To handle ESD protection during handling and assembly, it's recommended to follow standard ESD precautions, such as using ESD-safe workstations, wrist straps, and packaging materials, and to handle the components by the body rather than the leads.