Part Details for MMFTN170 by Diotec Semiconductor AG
Results Overview of MMFTN170 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMFTN170 Information
MMFTN170 by Diotec Semiconductor AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMFTN170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN170CT-ND
|
DigiKey | MOSFET N-CH 60V 500MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3653 In Stock |
|
$0.0276 / $0.1700 | Buy Now |
DISTI #
637-MMFTN170
|
Mouser Electronics | MOSFETs MOSFET, SOT-23, 60V, 0.5A, 150C, N RoHS: Compliant | 10163 |
|
$0.0450 / $0.2600 | Buy Now |
DISTI #
E02:0323_06675335
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 24000 |
|
$0.0251 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 0.5A - N - 0.3W RoHS: Compliant | 660000 Factory Stock |
|
$0.0240 / $0.0319 | Buy Now |
DISTI #
58802361
|
Verical | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 | Americas - 24000 |
|
$0.0252 | Buy Now |
DISTI #
87806016
|
Verical | Trans MOSFET N-CH 60V 0.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1235 Package Multiple: 1 | Americas - 1770 |
|
$0.0416 / $0.0567 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 9000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | 7200 |
|
$0.0750 / $0.5000 | Buy Now | |
DISTI #
MMFTN170-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.5A, 0.3W, SOT23 Min Qty: 10 | 1330 |
|
$0.0302 / $0.0754 | Buy Now |
|
Master Electronics | MOSFET - SOT-23 - 60V - 0.5A - N - 0.3W RoHS: Compliant | 660000 Factory Stock |
|
$0.0240 / $0.0319 | Buy Now |
Part Details for MMFTN170
MMFTN170 CAD Models
MMFTN170 Part Data Attributes
|
MMFTN170
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN170
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
Alternate Parts for MMFTN170
This table gives cross-reference parts and alternative options found for MMFTN170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFTN170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBF170S62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | MMFTN170 vs MMBF170S62Z |
MMFTN170 Frequently Asked Questions (FAQ)
-
The MMFTN170 can operate safely between -55°C and 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
-
To ensure proper biasing, the MMFTN170 requires a base-emitter voltage (VBE) of around 0.7V to 1.0V, and a collector-emitter voltage (VCE) of at least 1.5V to 2.0V. Additionally, the base current should be limited to 5mA to prevent overheating.
-
The MMFTN170 has a maximum collector current rating of 500mA, but it's recommended to keep the IC below 300mA for reliable operation and to prevent overheating.
-
Yes, the MMFTN170 can be used as a switch. The typical switching times are: rise time (tr) = 10ns, fall time (tf) = 20ns, and storage time (ts) = 50ns. However, these times may vary depending on the specific application and circuit design.
-
For optimal thermal management, it's recommended to use a copper pour or a thermal pad on the PCB to dissipate heat. The MMFTN170 should be mounted on a heat sink or a metal core PCB to reduce thermal resistance. A minimum of 1 oz copper thickness is recommended for the PCB.