Part Details for MMFTN123 by Diotec Semiconductor AG
Results Overview of MMFTN123 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMFTN123 Information
MMFTN123 by Diotec Semiconductor AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMFTN123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN123CT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8970 In Stock |
|
$0.0276 / $0.1700 | Buy Now |
DISTI #
637-MMFTN123
|
Mouser Electronics | MOSFETs MOSFET, SOT-23, 100V, 0.17A, 150C, N RoHS: Compliant | 8601 |
|
$0.0450 / $0.2600 | Buy Now |
DISTI #
E02:0323_06675333
|
Arrow Electronics | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 9000 |
|
$0.0279 / $0.0342 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 100V - 0.17A - N - 0.36W RoHS: Compliant | 777000 Factory Stock |
|
$0.0240 / $0.0319 | Buy Now |
DISTI #
80940409
|
Verical | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 9000 |
|
$0.0451 | Buy Now |
DISTI #
88080422
|
Verical | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 50 | Americas - 4800 |
|
$0.0378 / $0.0472 | Buy Now |
DISTI #
87347504
|
Verical | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1241 Package Multiple: 1 | Americas - 2568 |
|
$0.0416 / $0.0564 | Buy Now |
DISTI #
MMFTN123-DIO
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.17A, 0.36W, SOT23 Min Qty: 10 | 2700 |
|
$0.0302 / $0.0754 | Buy Now |
|
Master Electronics | MOSFET - SOT-23 - 100V - 0.17A - N - 0.36W RoHS: Compliant | 777000 Factory Stock |
|
$0.0240 / $0.0319 | Buy Now |
|
New Advantage Corporation | Mosfet N-channel 0,17A/100V 0,36W SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3890 |
|
$0.0533 | Buy Now |
Part Details for MMFTN123
MMFTN123 CAD Models
MMFTN123 Part Data Attributes
|
MMFTN123
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN123
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
MMFTN123 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the MMFTN123 is a pad size of 2.5mm x 2.5mm with a thermal pad size of 5mm x 5mm, and a solder mask opening of 3.5mm x 3.5mm.
-
To ensure proper cooling, a heat sink with a thermal resistance of ≤ 10°C/W is recommended. Additionally, apply a thin layer of thermal interface material (TIM) between the MOSFET and heat sink.
-
The maximum allowed power dissipation for the MMFTN123 is 150W at a case temperature of 25°C. However, this value can be derated based on the ambient temperature and heat sink used.
-
Yes, the MMFTN123 is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the gate drive circuitry is designed to minimize ringing and overshoot.
-
Handle the MMFTN123 with ESD-protective equipment and follow proper ESD-handling procedures. Additionally, ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD-protection arrays.