Part Details for MMBZ5252BW-7-F by Diodes Incorporated
Results Overview of MMBZ5252BW-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5252BW-7-F Information
MMBZ5252BW-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5252BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1026
|
Newark | Zener Diode, 24V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5252BW-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0510 / $0.1600 | Buy Now |
DISTI #
MMBZ5252BW-FDICT-ND
|
DigiKey | DIODE ZENER 24V 200MW SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4864 In Stock |
|
$0.0276 / $0.1600 | Buy Now |
DISTI #
MMBZ5252BW-7-F
|
Avnet Americas | Diode Zener Single 24V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5252BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0272 | Buy Now |
DISTI #
621-MMBZ5252BW-F
|
Mouser Electronics | Zener Diodes 24V 200mW RoHS: Compliant | 2807 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
MMBZ5252BW-7-F
|
TME | Diode: Zener, 0.2W, 24V, SMD, reel,tape, SOT323, single diode Min Qty: 1 | 0 |
|
$0.0264 / $0.5027 | RFQ |
DISTI #
MMBZ5252BW-7-F
|
Avnet Silica | Diode Zener Single 24V 5 200mW 3Pin SOT323 TR (Alt: MMBZ5252BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for MMBZ5252BW-7-F
MMBZ5252BW-7-F CAD Models
MMBZ5252BW-7-F Part Data Attributes
|
MMBZ5252BW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5252BW-7-F
Diodes Incorporated
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMBZ5252BW-7-F
This table gives cross-reference parts and alternative options found for MMBZ5252BW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252BW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5252BW | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W | MMBZ5252BW-7-F vs MMBZ5252BW |
MMBZ5252BW-7 | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBZ5252BW-7-F vs MMBZ5252BW-7 |
MMBZ5252BW-7-F Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the MMBZ5252BW-7-F can be found in the Diodes Incorporated's package outline drawing document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad layout, dimensions, and spacing to ensure reliable assembly and performance.
-
To handle the ESD sensitivity of the MMBZ5252BW-7-F, it is recommended to follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, devices should be stored in their original packaging or in ESD-safe containers, and handling should be minimized to prevent damage.
-
The maximum operating temperature range for the MMBZ5252BW-7-F is -55°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's performance and reliability at extreme temperatures, and to consult with Diodes Incorporated's application notes and technical support for specific guidance on temperature-related design considerations.
-
The MMBZ5252BW-7-F is a commercial-grade device, but Diodes Incorporated may offer equivalent devices with higher reliability or automotive-grade qualifications. Engineers should consult with Diodes Incorporated's sales or technical support to determine the availability and suitability of such devices for their specific application.
-
The optimal biasing and termination for the MMBZ5252BW-7-F depend on the specific circuit requirements and operating conditions. Engineers should consult with Diodes Incorporated's application notes, technical support, and simulation models to determine the best approach for their design. Additionally, they may need to perform their own simulations and testing to validate the design.