Part Details for MMBZ5234BLT1G by onsemi
Results Overview of MMBZ5234BLT1G by onsemi
- Distributor Offerings: (42 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5234BLT1G Information
MMBZ5234BLT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5234BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9020
|
Newark | Diode, Zener, 6.2V, 225Mw, Sot-23-3, Zener Voltage Vz Typ:6.2V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Rohs Compliant: Yes |Onsemi MMBZ5234BLT1G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0220 / $0.0230 | Buy Now |
DISTI #
88H4816
|
Newark | Zener Diode, 225Mw, 6.2V, Sot-23, Zener Voltage Nom:6.2V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5234BLT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4496 |
|
$0.0050 | Buy Now |
DISTI #
38AH0877
|
Newark | Sot-23 3 Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi MMBZ5234BLT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
MMBZ5234BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28068 In Stock |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
88H4816
|
Avnet Americas | Zener Single Diode, 6.2 V, 225 mW, SOT-23, 3 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 88H4816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 4496 Partner Stock |
|
$0.0290 / $0.1210 | Buy Now |
DISTI #
MMBZ5234BLT1G
|
Avnet Americas | Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5234BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBZ5234BLT1G
|
Avnet Americas | Zener Single Diode, 6.2 V, 225 mW, SOT-23, 3 Pins, 150 ?C - Tape and Reel (Alt: MMBZ5234BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MMBZ5234BLT1G
|
Mouser Electronics | Zener Diodes 6.2V 225mW RoHS: Compliant | 40959 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
P40:2555_19938914
|
Arrow Electronics | Zener Diode Single 6.2V 5% 7Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2209 | Europe - 7867 |
|
$0.0077 / $0.0183 | Buy Now |
DISTI #
V36:1790_07285069
|
Arrow Electronics | Zener Diode Single 6.2V 5% 7Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2415 | Americas - 3000 |
|
$0.0120 / $0.0158 | Buy Now |
Part Details for MMBZ5234BLT1G
MMBZ5234BLT1G CAD Models
MMBZ5234BLT1G Part Data Attributes
|
MMBZ5234BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5234BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5234BLT1G
This table gives cross-reference parts and alternative options found for MMBZ5234BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5234BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5234BL | Motorola Mobility LLC | Check for Price | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | MMBZ5234BLT1G vs MMBZ5234BL |
MMBZ5234BLT3 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.3W, | MMBZ5234BLT1G vs MMBZ5234BLT3 |
MMBZ5234BLT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MMBZ5234BLT1G is -65°C to 150°C.
-
To ensure reliability, it's essential to follow proper derating guidelines, use a suitable thermal management system, and ensure the device is operated within its recommended specifications.
-
The maximum allowable power dissipation for the MMBZ5234BLT1G is 500 mW. Exceeding this limit can lead to device failure.
-
Yes, the MMBZ5234BLT1G can be used in switching regulator applications, but it's essential to ensure the device is operated within its recommended specifications and that proper thermal management is implemented.
-
To prevent ESD damage, it's essential to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe tools.