Part Details for MMBZ27VCLYT116 by ROHM Semiconductor
Results Overview of MMBZ27VCLYT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ27VCLYT116 Information
MMBZ27VCLYT116 by ROHM Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ27VCLYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2085
|
Newark | Esd Protection Diode, 22V, 0.3W, Sot-23 Rohs Compliant: Yes |Rohm MMBZ27VCLYT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.0290 | Buy Now |
DISTI #
846-MMBZ27VCLYT116CT-ND
|
DigiKey | TVS DIODE 22VWM 38VC SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3348 In Stock |
|
$0.0862 / $0.5600 | Buy Now |
DISTI #
755-MMBZ27VCLYT116
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22V, SOT-23, Cathode Common, Transient Voltage Suppressor RoHS: Compliant | 3965 |
|
$0.0920 / $0.5700 | Buy Now |
DISTI #
63324907
|
Verical | ESD Suppressor TVS Uni-Dir 22V 3-Pin SSD T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2201 | Americas - 5500 |
|
$0.1021 / $0.1118 | Buy Now |
DISTI #
77265311
|
Verical | ESD Suppressor TVS Uni-Dir 22V 3-Pin SSD T/R RoHS: Compliant Min Qty: 521 Package Multiple: 1 Date Code: 2232 | Americas - 3000 |
|
$0.1090 / $0.1650 | Buy Now |
DISTI #
50159297
|
Verical | ESD Suppressor TVS Uni-Dir 22V 3-Pin SSD T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2001 | Americas - 1960 |
|
$0.1082 / $0.1118 | Buy Now |
|
Quest Components | 5968 |
|
$0.1280 / $0.6400 | Buy Now | |
DISTI #
MMBZ27VCLYT116
|
Avnet Silica | Diode TVS Dual UniDir 22V 40W 3Pin SOT23 Emboss TR (Alt: MMBZ27VCLYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ27VCLYT116
MMBZ27VCLYT116 CAD Models
MMBZ27VCLYT116 Part Data Attributes
|
MMBZ27VCLYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ27VCLYT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 28.35 V | |
Breakdown Voltage-Min | 25.65 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBZ27VCLYT116
This table gives cross-reference parts and alternative options found for MMBZ27VCLYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ27VCLYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ27VCLFHT116 | ROHM Semiconductor | $0.1345 | Trans Voltage Suppressor Diode, | MMBZ27VCLYT116 vs MMBZ27VCLFHT116 |
MMBZ27VCLQ-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | MMBZ27VCLYT116 vs MMBZ27VCLQ-7 |
MMBZ27VCLYT116 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MMBZ27VCLYT116 can be found in ROHM's application note AP14430, which provides guidelines for PCB layout and land pattern design.
-
ROHM recommends following the ESD handling precautions outlined in their application note AP14234, which includes guidelines for handling, storage, and assembly of ESD-sensitive devices like MMBZ27VCLYT116.
-
While MMBZ27VCLYT116 is rated for operation up to 125°C, ROHM recommends derating the voltage and current ratings at high temperatures to ensure reliable operation. Consult ROHM's application note AP14323 for more information on high-temperature operation.
-
The correct Zener voltage for your application depends on the specific requirements of your circuit. ROHM provides a Zener diode selection guide in their application note AP14123, which can help you choose the right Zener voltage for your design.
-
Yes, ROHM recommends following the soldering guidelines outlined in their application note AP14235, which includes information on soldering temperature, time, and techniques to ensure reliable assembly of MMBZ27VCLYT116.