Part Details for MMBTA56_R1_10001 by PanJit Semiconductor
Results Overview of MMBTA56_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBTA56_R1_10001 Information
MMBTA56_R1_10001 by PanJit Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MMBTA56_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBTA56_R1_10001
|
Mouser Electronics | Bipolar Transistors - BJT NPNANDPNPHIGHVOLTAGETRANSISTOR VCE-80V IC-500mA RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
NAC | NPNANDPNPHIGHVOLTAGETRANSISTOR VCE-80V IC-500mA SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MMBTA56_R1_10001
MMBTA56_R1_10001 CAD Models
MMBTA56_R1_10001 Part Data Attributes
Alternate Parts for MMBTA56_R1_10001
This table gives cross-reference parts and alternative options found for MMBTA56_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSTA56T246 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | MMBTA56_R1_10001 vs MMSTA56T246 |
MMBTA56-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | MMBTA56_R1_10001 vs MMBTA56-R1-10001 |
FMMTA56 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBTA56_R1_10001 vs FMMTA56 |
MMBTA56L99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | MMBTA56_R1_10001 vs MMBTA56L99Z |
MMBTA56LT3 | Motorola Mobility LLC | Check for Price | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBTA56_R1_10001 vs MMBTA56LT3 |
MMBTA56 | EDI Diodes (Electronic Devices Inc) | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBTA56_R1_10001 vs MMBTA56 |
FHTA56 | Fenghua (HK) Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBTA56_R1_10001 vs FHTA56 |
MMBTA56 | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBTA56_R1_10001 vs MMBTA56 |
MMBTA56LT3 | onsemi | Check for Price | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | MMBTA56_R1_10001 vs MMBTA56LT3 |