Part Details for MMBT7002KDW-AQ by Diotec Semiconductor AG
Results Overview of MMBT7002KDW-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT7002KDW-AQ Information
MMBT7002KDW-AQ by Diotec Semiconductor AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT7002KDW-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBT7002KDW-AQCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.3A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2924 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
637-MMBT7002KDW-AQ
|
Mouser Electronics | MOSFETs MOSFET, SOT-363, 60V, 0.3A, 150C, N, AEC-Q101 RoHS: Compliant | 5791 |
|
$0.0270 / $0.1600 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-363 - 60V - 0.3A - 150°C - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0249 / $0.0315 | Buy Now |
DISTI #
85029989
|
Verical | Trans MOSFET N-CH 60V 0.3A 6-Pin SOT-363 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1211 Package Multiple: 1 | Americas - 2960 |
|
$0.0430 / $0.0578 | Buy Now |
DISTI #
MMBT7002KDW-AQ-DIO
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 0.3A, Idm: 1.2A, 0.35W, ESD Min Qty: 20 | 2980 |
|
$0.0305 / $0.0457 | Buy Now |
Part Details for MMBT7002KDW-AQ
MMBT7002KDW-AQ CAD Models
MMBT7002KDW-AQ Part Data Attributes
|
MMBT7002KDW-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBT7002KDW-AQ
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec |