Part Details for MMBT6517LT1 by onsemi
Results Overview of MMBT6517LT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT6517LT1 Information
MMBT6517LT1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT6517LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT6517LT1
|
Avnet Americas | - Tape and Reel (Alt: MMBT6517LT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 6968 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I(C),SOT-23 | 5574 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I(C),SOT-23 | 2011 |
|
$0.6713 / $2.2375 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1435 |
|
RFQ | |
|
Win Source Electronics | TRANS NPN 350V 0.1A SOT23 | 6000 |
|
$0.8341 / $1.2513 | Buy Now |
Part Details for MMBT6517LT1
MMBT6517LT1 CAD Models
MMBT6517LT1 Part Data Attributes
|
MMBT6517LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT6517LT1
onsemi
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for MMBT6517LT1
This table gives cross-reference parts and alternative options found for MMBT6517LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6517LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT6517LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MMBT6517LT1 vs MMBT6517LT1 |
MMBT6517LT1 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for MMBT6517LT1 is a standard SOT-23 package with a minimum pad size of 0.8mm x 0.8mm and a maximum pad size of 1.2mm x 1.2mm. It's recommended to follow the PCB layout guidelines provided in the onsemi application note AND8093/D.
-
To ensure stability in high-frequency applications, it's recommended to add a bypass capacitor (e.g., 100nF) between the base and emitter pins, and to minimize the lead length and inductance of the PCB traces. Additionally, the MMBT6517LT1 should be operated within its recommended operating conditions and with a stable power supply.
-
The maximum power dissipation of MMBT6517LT1 is 350mW at an ambient temperature of 25°C. However, the power dissipation should be derated for higher ambient temperatures and for operation in still air or with limited airflow.
-
Yes, MMBT6517LT1 is suitable for automotive applications. It meets the AEC-Q101 qualification standard for automotive-grade discrete semiconductors and is designed to operate in harsh environments with high temperatures and humidity.
-
Yes, MMBT6517LT1 can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively slow switching times (tf = 10ns, tr = 20ns). It's more suitable for low-frequency switching applications or as an amplifier.