Part Details for MMBT5550LT1 by Rochester Electronics LLC
Results Overview of MMBT5550LT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT5550LT1 Information
MMBT5550LT1 by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MMBT5550LT1
MMBT5550LT1 CAD Models
MMBT5550LT1 Part Data Attributes
|
MMBT5550LT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMBT5550LT1
Rochester Electronics LLC
Small Signal Bipolar Transistor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for MMBT5550LT1
This table gives cross-reference parts and alternative options found for MMBT5550LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5550LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT5550LT1G | onsemi | $0.0234 | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBT5550LT1 vs MMBT5550LT1G |
MMBT5550LT1 | onsemi | Check for Price | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBT5550LT1 vs MMBT5550LT1 |
MMBT5550LT1 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | MMBT5550LT1 vs MMBT5550LT1 |
MMBT5551LT1 | Rochester Electronics LLC | Check for Price | 60mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | MMBT5550LT1 vs MMBT5551LT1 |
MMBT5551LT3 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | MMBT5550LT1 vs MMBT5551LT3 |
MMBT5551LT3 | Motorola Mobility LLC | Check for Price | 600mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT5550LT1 vs MMBT5551LT3 |
MMBT5551LT1 | Motorola Mobility LLC | Check for Price | 600mA, 140V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | MMBT5550LT1 vs MMBT5551LT1 |