Datasheets
MMBD717C_R1_00001 by:

Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon,

Part Details for MMBD717C_R1_00001 by PanJit Semiconductor

Results Overview of MMBD717C_R1_00001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

MMBD717C_R1_00001 Information

MMBD717C_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for MMBD717C_R1_00001

Part # Distributor Description Stock Price Buy
DISTI # 241-MMBD717CR100001
Mouser Electronics Schottky Diodes & Rectifiers 20V,Schottky,SOT-23,0.2A RoHS: Compliant 0
  • 3,000 $0.0680
  • 996,000 $0.0680
$0.0680 Order Now
NAC 20V,Schottky,SOT-23,0.2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ
DISTI # MMBD717C_R1_00001
Avnet Silica Diode Schottky 20V 02A 3Pin SOT23 TR (Alt: MMBD717C_R1_00001) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

Part Details for MMBD717C_R1_00001

MMBD717C_R1_00001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD717C_R1_00001 Part Data Attributes

MMBD717C_R1_00001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMBD717C_R1_00001 PanJit Semiconductor Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for MMBD717C_R1_00001

This table gives cross-reference parts and alternative options found for MMBD717C_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD717C_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MMBD717C-R1-10001 PanJit Semiconductor Check for Price Rectifier Diode, MMBD717C_R1_00001 vs MMBD717C-R1-10001
MMBD717C-R2-10001 PanJit Semiconductor Check for Price Rectifier Diode, MMBD717C_R1_00001 vs MMBD717C-R2-10001
Part Number Manufacturer Composite Price Description Compare
MMBD717C PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 MMBD717C_R1_00001 vs MMBD717C
MMBD717CT/R7 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 MMBD717C_R1_00001 vs MMBD717CT/R7
MMBD717CT/R13 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 MMBD717C_R1_00001 vs MMBD717CT/R13
MMBD717CW_R2_10001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, SOT-323, 3 PIN MMBD717C_R1_00001 vs MMBD717CW_R2_10001
MMBD717CW PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 MMBD717C_R1_00001 vs MMBD717CW
MMBD717C_R2_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, MMBD717C_R1_00001 vs MMBD717C_R2_00001
MMBD717CW_R1_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, MMBD717C_R1_00001 vs MMBD717CW_R1_00001

MMBD717C_R1_00001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD717C_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD717C_R1_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMBD717C_R1_00001 would you like to use for your alert(s)?
  • Please alert me when MMBD717C_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD717C_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD717C_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD717C_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD717C_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD717C_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: