Part Details for MMBD1404AL99Z by Fairchild Semiconductor Corporation
Results Overview of MMBD1404AL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD1404AL99Z Information
MMBD1404AL99Z by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBD1404AL99Z
MMBD1404AL99Z CAD Models
MMBD1404AL99Z Part Data Attributes
|
MMBD1404AL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1404AL99Z
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD1404AL99Z
This table gives cross-reference parts and alternative options found for MMBD1404AL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1404AL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD1404AD87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon | MMBD1404AL99Z vs MMBD1404AD87Z |
MMBD1404AS62Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon | MMBD1404AL99Z vs MMBD1404AS62Z |
MA721WKTSK | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | MMBD1404AL99Z vs MA721WKTSK |
BAR43C | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | MMBD1404AL99Z vs BAR43C |
BAS21C-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | MMBD1404AL99Z vs BAS21C-TP-HF |