Part Details for MMAD1108-LF by ProTek Devices
Results Overview of MMAD1108-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMAD1108-LF Information
MMAD1108-LF by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMAD1108-LF
MMAD1108-LF CAD Models
MMAD1108-LF Part Data Attributes
|
MMAD1108-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
MMAD1108-LF
ProTek Devices
Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMAD1108-LF
This table gives cross-reference parts and alternative options found for MMAD1108-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMAD1108-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMAD1108E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-16 | MMAD1108-LF vs MMAD1108E3 |
MMAD1108E3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 8 Element, Silicon | MMAD1108-LF vs MMAD1108E3 |
MMAD1108-LF Frequently Asked Questions (FAQ)
-
ProTek Devices recommends a PCB layout with a solid ground plane, short lead lengths, and a low-impedance path to the protection device to ensure optimal performance and minimize noise coupling.
-
While the MMAD1108-LF is rated for operation up to 150°C, it's essential to consider the derating of the device's electrical characteristics and the potential for thermal runaway. Consult with ProTek Devices' application engineers for specific guidance on high-temperature applications.
-
Follow the recommended soldering profile and guidelines provided by ProTek Devices, and ensure the PCB is designed with a suitable land pattern and thermal relief to prevent thermal stress on the device.
-
The MMAD1108-LF is designed to handle high surge currents, but the exact maximum value depends on the specific application and environment. Consult with ProTek Devices' application engineers for guidance on surge current handling and to determine the suitable protection level for your specific use case.
-
Yes, the MMAD1108-LF can be used in a parallel configuration to increase the protection level, but it's crucial to ensure proper synchronization and matching of the devices to prevent unwanted triggering or oscillations. Consult with ProTek Devices' application engineers for guidance on parallel configuration and design considerations.