Part Details for MM74HCT245WMX_NL by Fairchild Semiconductor Corporation
Results Overview of MM74HCT245WMX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT245WMX_NL Information
MM74HCT245WMX_NL by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT245WMX_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 1551 |
|
RFQ |
Part Details for MM74HCT245WMX_NL
MM74HCT245WMX_NL CAD Models
MM74HCT245WMX_NL Part Data Attributes
|
MM74HCT245WMX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HCT245WMX_NL
Fairchild Semiconductor Corporation
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MM74HCT245WMX_NL
This table gives cross-reference parts and alternative options found for MM74HCT245WMX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT245WMX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HCT245ADWR2G | onsemi | $0.4233 | Octal 3-State Non-Inverting Bus Transceiver, SOIC-20 WB, 1000-REEL | MM74HCT245WMX_NL vs MC74HCT245ADWR2G |
MC74HCT245ADWG | onsemi | $0.4731 | Octal 3-State Non-Inverting Bus Transceiver, SOIC-20 WB, 38-TUBE | MM74HCT245WMX_NL vs MC74HCT245ADWG |
SN74HCT245DWR-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | MM74HCT245WMX_NL vs SN74HCT245DWR-00 |
MC74HCT245ADWR2 | onsemi | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MM74HCT245WMX_NL vs MC74HCT245ADWR2 |
M74HCT245RM13TR | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOP-20 | MM74HCT245WMX_NL vs M74HCT245RM13TR |
933713590653 | Nexperia | Check for Price | Bus Transceiver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | MM74HCT245WMX_NL vs 933713590653 |
TC74HCT245AFW-TP2ELP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | MM74HCT245WMX_NL vs TC74HCT245AFW-TP2ELP |
DV74HCT245ADW | avg Semiconductors | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | MM74HCT245WMX_NL vs DV74HCT245ADW |
M38510/65553BSA | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | MM74HCT245WMX_NL vs M38510/65553BSA |