Part Details for MM74HCT244MTCX by onsemi
Results Overview of MM74HCT244MTCX by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT244MTCX Information
MM74HCT244MTCX by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT244MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2824983
|
Farnell | BUFFER, INVERTING, OCTAL, 3-STATE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 10 |
|
$0.2736 / $1.3416 | Buy Now |
DISTI #
2824983RL
|
Farnell | BUFFER, INVERTING, OCTAL, 3-STATE, TSSOP RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 10 |
|
$0.2736 / $0.4662 | Buy Now |
DISTI #
4279055
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Each | 0 |
|
$0.3148 | Buy Now |
DISTI #
MM74HCT244MTCXCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2597 In Stock |
|
$0.2424 / $0.6200 | Buy Now |
DISTI #
MM74HCT244MTCX
|
Avnet Americas | Buffer, Inverting, 74HCT244, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP - Tape and Reel (Alt: MM74HCT244MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1474 / $0.1613 | Buy Now |
DISTI #
512-MM74HCT244MTCX
|
Mouser Electronics | Buffers & Line Drivers Octal 3-STATE Buffer RoHS: Compliant | 3632 |
|
$0.2420 / $1.2300 | Buy Now |
DISTI #
V72:2272_06302819
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2115 Container: Cut Strips | Americas - 4501 |
|
$0.2157 / $0.3881 | Buy Now |
DISTI #
V79:2366_17780458
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1503 | Americas - 68 |
|
$0.0613 / $0.0930 | Buy Now |
|
Onlinecomponents.com | 74HCT Series 5 V CMOS Octal 3-STATE Bus Buffer - TSSOP-20 RoHS: Compliant | 0 |
|
$0.2340 / $0.2620 | Buy Now |
DISTI #
88749598
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2115 | Americas - 4501 |
|
$0.2157 / $0.3002 | Buy Now |
Part Details for MM74HCT244MTCX
MM74HCT244MTCX CAD Models
MM74HCT244MTCX Part Data Attributes
|
MM74HCT244MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT244MTCX
onsemi
Octal 3-STATE Buffer, TSSOP-20, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HCT244MTCX
This table gives cross-reference parts and alternative options found for MM74HCT244MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT244MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT244PW,118 | Nexperia | $0.1523 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | MM74HCT244MTCX vs 74HCT244PW,118 |
MM74HCT244MTC | onsemi | $0.3319 | Octal 3-STATE Buffer, TSSOP-20, 75-TUBE | MM74HCT244MTCX vs MM74HCT244MTC |
MC74HCT244ADTR2G | onsemi | $0.3652 | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL | MM74HCT244MTCX vs MC74HCT244ADTR2G |
MC74HCT244ADTR2 | onsemi | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MM74HCT244MTCX vs MC74HCT244ADTR2 |
MM74HCT244MTCX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MM74HCT244MTCX is typically 50 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors as needed. Additionally, ensure that the power supply is clean and stable.
-
Yes, the MM74HCT244MTCX is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.
-
The MM74HCT244MTCX has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid overheating the device to prevent thermal damage.
-
Yes, the MM74HCT244MTCX is compatible with 5V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.