Part Details for MM3Z3V0C by onsemi
Results Overview of MM3Z3V0C by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z3V0C Information
MM3Z3V0C by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z3V0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2917
|
Newark | Zener Diode, 0.2W, 3V, Sod-323F, Zener Voltage Nom:3V, Power Dissipation:200Mw, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z-C Series, Qualification:-Rohs Compliant: Yes |Onsemi MM3Z3V0C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2190 |
|
$0.0080 | Buy Now |
DISTI #
85AC1987
|
Newark | Zener Diode, 0.2W, 3V, Sod-323F, Zener Voltage Vz Typ:3V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi MM3Z3V0C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
MM3Z3V0CCT-ND
|
DigiKey | DIODE ZENER 3V 200MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7207 In Stock |
|
$0.0195 / $0.1300 | Buy Now |
DISTI #
31Y2917
|
Avnet Americas | Diode Zener Single 3V 5% 200mW 2-Pin SOD-323F T/R - Product that comes on tape, but is not reeled (Alt: 31Y2917) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 2190 Partner Stock |
|
$0.0620 / $0.1290 | Buy Now |
DISTI #
MM3Z3V0C
|
Avnet Americas | Diode Zener Single 3V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z3V0C) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 58158 Factory Stock |
|
$0.0166 / $0.0191 | Buy Now |
DISTI #
512-MM3Z3V0C
|
Mouser Electronics | Zener Diodes Diode Zener 3.0V 200mW 5% RoHS: Compliant | 12578 |
|
$0.0190 / $0.1300 | Buy Now |
DISTI #
V79:2366_17791278
|
Arrow Electronics | Diode Zener Single 3V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2212 | Americas - 384000 |
|
$0.0179 / $0.1222 | Buy Now |
DISTI #
V72:2272_06302327
|
Arrow Electronics | Diode Zener Single 3V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2131 Container: Cut Strips | Americas - 33547 |
|
$0.1234 / $0.1268 | Buy Now |
|
Onlinecomponents.com | MM3Z3V0C Series 3 V 200 mW Surface Mount Zener Diode - SOD-323F RoHS: Compliant | 0 |
|
$0.0180 / $0.0222 | Buy Now |
DISTI #
84463152
|
Verical | Diode Zener Single 3V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 2212 | Americas - 384000 |
|
$0.0179 / $0.0378 | Buy Now |
Part Details for MM3Z3V0C
MM3Z3V0C CAD Models
MM3Z3V0C Part Data Attributes
|
MM3Z3V0C
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z3V0C
onsemi
200mW 5% Zener, SOD323F 3.0 V, SOD-323FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323FL | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 89 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
MM3Z3V0C Frequently Asked Questions (FAQ)
-
A good PCB layout for the MM3Z3V0C involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a common ground point for the input and output returns.
-
To ensure stability, make sure the input and output capacitors are properly selected and placed, and the device is operated within its recommended operating conditions. Also, avoid using long input and output traces, and keep the device away from noise sources.
-
The maximum power dissipation of the MM3Z3V0C is dependent on the ambient temperature and the thermal resistance of the device. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
-
The MM3Z3V0C is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to maintain reliable operation.
-
To protect the MM3Z3V0C from overvoltage and overcurrent, use voltage regulators and current limiters in the input and output stages. Additionally, consider using overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the device.