Part Details for MM3Z30VC by onsemi
Results Overview of MM3Z30VC by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z30VC Information
MM3Z30VC by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z30VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4173
|
Newark | Zener Diode, 30V, 0.2W, Sod-323F, Zener Voltage Vz Typ:30V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi MM3Z30VC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3070 |
|
$0.0880 / $0.2680 | Buy Now |
DISTI #
52M5747
|
Newark | Zener Diode, single, Two Terminal,30V V(Z),5%,sod-323 Rohs Compliant: Yes |Onsemi MM3Z30VC RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
MM3Z30VCCT-ND
|
DigiKey | DIODE ZENER 30V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10773 In Stock |
|
$0.0324 / $0.1800 | Buy Now |
DISTI #
MM3Z30VC
|
Avnet Americas | Diode Zener Single 30V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z30VC) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0288 / $0.0332 | Buy Now |
DISTI #
512-MM3Z30VC
|
Mouser Electronics | Zener Diodes Diode Zener 30.0V 200mW 5% RoHS: Compliant | 2320 |
|
$0.0320 / $0.1700 | Buy Now |
DISTI #
V72:2272_06302311
|
Arrow Electronics | Diode Zener Single 30V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2218 Container: Cut Strips | Americas - 8854 |
|
$0.0332 / $0.0816 | Buy Now |
DISTI #
V79:2366_26238664
|
Arrow Electronics | Diode Zener Single 30V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 253 |
|
$0.0237 / $0.0255 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 30V 5% 200mW 2-Pin SOD-323F T/R RoHS: Compliant | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
86008192
|
Verical | Diode Zener Single 30V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 6834 Package Multiple: 1 Date Code: 2001 | Americas - 12000 |
|
$0.0549 | Buy Now |
DISTI #
87650127
|
Verical | Diode Zener Single 30V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0326 | Buy Now |
Part Details for MM3Z30VC
MM3Z30VC CAD Models
MM3Z30VC Part Data Attributes
|
MM3Z30VC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z30VC
onsemi
200mW 5% Zener, SOD323F 30 V, SOD-323FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323FL | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
MM3Z30VC Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid copper plane on the bottom layer of the PCB, connected to the drain pin of the MM3Z30VC. This helps to dissipate heat efficiently. Additionally, it's recommended to have a minimum of 2 oz copper thickness and to use thermal vias to connect the top and bottom layers.
-
To ensure the MM3Z30VC is properly biased, it's essential to follow the recommended biasing circuitry shown in the datasheet. This includes using a suitable voltage regulator to provide a stable Vcc, and ensuring that the gate-source voltage (Vgs) is within the recommended range of 2-4V. Additionally, it's crucial to provide a low-impedance power supply to minimize voltage drops and ensure stable operation.
-
During reliability testing, it's essential to monitor critical parameters such as drain-source voltage (Vds), gate-source voltage (Vgs), drain current (Id), and junction temperature (Tj). These parameters can help identify potential issues such as overheating, overvoltage, or overcurrent, which can affect the device's reliability and lifespan.
-
To prevent EOS and ESD damage, it's recommended to follow proper handling and storage procedures, such as using anti-static bags or wrist straps, and avoiding direct contact with the device's pins. Additionally, it's essential to design the PCB with adequate protection circuits, such as TVS diodes or ESD protection devices, to prevent voltage transients and electrostatic discharges from damaging the device.
-
The recommended soldering conditions for the MM3Z30VC are a peak temperature of 260°C, with a soldering time of 10-30 seconds. It's essential to use a soldering iron with a temperature control and to avoid applying excessive heat or force, which can damage the device or its internal bonds.