Part Details for MM3Z30VB by onsemi
Results Overview of MM3Z30VB by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z30VB Information
MM3Z30VB by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z30VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9355
|
Newark | Zener Diode, 30V, 0.2W, Sod-323Fl, Zener Voltage Vz Typ:30V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi MM3Z30VB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4325 |
|
$0.0520 / $0.1800 | Buy Now |
DISTI #
52M5746
|
Newark | Zener Diode, single, Two Terminal,30V V(Z),2%,sod-323 |Onsemi MM3Z30VB RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0320 | Buy Now |
DISTI #
MM3Z30VBCT-ND
|
DigiKey | DIODE ZENER 30V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5874 In Stock |
|
$0.0187 / $0.1700 | Buy Now |
DISTI #
MM3Z30VB
|
Avnet Americas | Diode Zener Single 30V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z30VB) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0158 / $0.0182 | Buy Now |
DISTI #
512-MM3Z30VB
|
Mouser Electronics | Zener Diodes Diode Zener 30.0V 200mW 2% RoHS: Compliant | 25875 |
|
$0.0190 / $0.1700 | Buy Now |
DISTI #
V72:2272_06302309
|
Arrow Electronics | Diode Zener Single 30V 2% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2223 Container: Cut Strips | Americas - 21880 |
|
$0.0687 / $0.0731 | Buy Now |
DISTI #
V79:2366_17796214
|
Arrow Electronics | Diode Zener Single 30V 2% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2233 | Americas - 11918 |
|
$0.0163 / $0.0680 | Buy Now |
DISTI #
E02:0323_00840992
|
Arrow Electronics | Diode Zener Single 30V 2% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2252 | Europe - 6000 |
|
$0.0212 / $0.0228 | Buy Now |
|
Future Electronics | MM3Z Series 200 mW 30 V Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 159000Reel |
|
$0.0149 / $0.0162 | Buy Now |
|
Future Electronics | MM3Z Series 200 mW 30 V Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0162 | Buy Now |
Part Details for MM3Z30VB
MM3Z30VB CAD Models
MM3Z30VB Part Data Attributes
|
MM3Z30VB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z30VB
onsemi
200mW 2% Zener, SOD323F 30 V, SOD-323FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323FL | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z30VB
This table gives cross-reference parts and alternative options found for MM3Z30VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z30VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z30VB | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN | MM3Z30VB vs MM3Z30VB |
MM3Z30VB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MM3Z30VB is 2.7V to 5.5V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 10uF capacitor to ground. Also, ensure the input voltage is within the recommended range.
-
The maximum power dissipation for the MM3Z30VB is 250mW. Exceeding this limit may cause the device to overheat and malfunction.
-
To protect the MM3Z30VB from ESD, handle the device by the body or use an anti-static wrist strap. Also, ensure the PCB is designed with ESD protection in mind, such as using ESD protection diodes.
-
The recommended storage temperature range for the MM3Z30VB is -40°C to 125°C.