-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z27VT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2916
|
Newark | Zener Single Diode, 27 V, 300 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z27VT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
85W2827
|
Newark | Diode, Zener, 27V, 200Mw, Sod-323-2, Zener Voltage Nom:27V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM3Z27VT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58 |
|
$0.0050 | Buy Now |
DISTI #
67H6870
|
Newark | Zener Diode, 200Mw, 27V, Sod-323, Full Reel, Zener Voltage Nom:27V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Z2 Series, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MM3Z27VT1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
MM3Z27VT1GOSCT-ND
|
DigiKey | DIODE ZENER 27V 300MW SOD323 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42547 In Stock |
|
$0.0165 / $0.1100 | Buy Now |
DISTI #
85W2827
|
Avnet Americas | Zener Single Diode, 27 V, 300 mW, SOD-323, 2 Pins, 150 ?C, Surface Mount - Product that comes on tape, but is not reeled (Alt: 85W2827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Ammo Pack | 58 Partner Stock |
|
$0.0370 | Buy Now |
DISTI #
MM3Z27VT1G
|
Avnet Americas | Zener Single Diode, 27 V, 300 mW, SOD-323, 2 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: MM3Z27VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0163 | Buy Now |
DISTI #
863-MM3Z27VT1G
|
Mouser Electronics | Zener Diodes 27V 200mW RoHS: Compliant | 12420 |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
E02:0323_00077619
|
Arrow Electronics | Diode Zener Single 27V 5% 500mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks | Europe - 33000 |
|
$0.0164 / $0.0182 | Buy Now |
DISTI #
V36:1790_07290252
|
Arrow Electronics | Diode Zener Single 27V 5% 500mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2415 | Americas - 18000 |
|
$0.0148 | Buy Now |
DISTI #
V72:2272_07290252
|
Arrow Electronics | Diode Zener Single 27V 5% 500mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2039 Container: Cut Strips | Americas - 10740 |
|
$0.0444 / $0.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z27VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z27VT1G
onsemi
200mW 5% Zener, SOD323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 18.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for MM3Z27VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z27VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C27S-7-F | Diodes Incorporated | $0.0441 | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | MM3Z27VT1G vs BZX84C27S-7-F |
MM3Z27VT1 | onsemi | Check for Price | 27V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | MM3Z27VT1G vs MM3Z27VT1 |
BZT52C27S-7 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | MM3Z27VT1G vs BZT52C27S-7 |
BZX384-C27 | General Instrument Corp | Check for Price | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, | MM3Z27VT1G vs BZX384-C27 |
CMDZ27LBK | Central Semiconductor Corp | Check for Price | Zener Diode, 27V V(Z), 7.037%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN | MM3Z27VT1G vs CMDZ27LBK |
BZM55C27 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | MM3Z27VT1G vs BZM55C27 |
BZM55C27-13 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | MM3Z27VT1G vs BZM55C27-13 |
TCMM5Z27V | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 27V V(Z), 7.03%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MM3Z27VT1G vs TCMM5Z27V |
BZX84C27S | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 27V V(Z), 0.2W, Silicon, Unidirectional, PLASTIC, SOT-363, 6 PIN | MM3Z27VT1G vs BZX84C27S |
BZM55C27-7 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | MM3Z27VT1G vs BZM55C27-7 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Also, consider the power dissipation and thermal resistance of the package when designing the system.
The MM3Z27VT1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. A minimum of 2kV human body model (HBM) and 200V machine model (MM) ESD protection is recommended.
Yes, the MM3Z27VT1G is suitable for high-reliability applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and assembly guidelines to ensure the device operates within its specifications.
The optimal gate resistor value depends on the specific application and switching frequency. A general guideline is to use a value between 10Ω to 100Ω. However, it's recommended to consult the application note or contact onsemi's technical support for more specific guidance.