Part Details for MLVA04V09C130-R by Eaton Corporation
Results Overview of MLVA04V09C130-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLVA04V09C130-R Information
MLVA04V09C130-R by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLVA04V09C130-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-MLVA04V09C130-R
|
Mouser Electronics | Varistors MLV 0402 9V 130pF RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
DISTI #
MLVA04V09C130-R
|
TTI | Varistors MLV 0402 9V 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0690 | Buy Now |
DISTI #
MLVA04V09C130-R
|
Avnet Abacus | - Tape and Reel (Alt: MLVA04V09C130-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLVA04V09C130-R
MLVA04V09C130-R CAD Models
MLVA04V09C130-R Part Data Attributes
|
MLVA04V09C130-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVA04V09C130-R
Eaton Corporation
VARISTOR 12.5V 20A 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 7 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 0.95 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |