-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPF-WB55-01E3 by STMicroelectronics is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2647
|
Newark | Rf Filter, 2.4Ghz-2.5Ghz, Wlcsp-6, Filter Type:Low Pass, No. Of Pins:6Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Filter Case Style:Wlcsp, Product Range:- Rohs Compliant: Yes |Stmicroelectronics MLPF-WB55-01E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13719 |
|
$0.1990 / $0.2170 | Buy Now |
DISTI #
497-19088-1-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 6SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14492 In Stock |
|
$0.1452 / $0.3800 | Buy Now |
DISTI #
03AH2647
|
Avnet Americas | RF Filter, Low Pass, 2.4GHz to 2.5GHz, -40 to 105 ?C, 6 Pins, CSP - Product that comes on tape, but is not reeled (Alt: 03AH2647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 4246 Partner Stock |
|
$0.3080 / $0.4260 | Buy Now |
DISTI #
MLPF-WB55-01E3
|
Avnet Americas | RF Filter, Low Pass, 2.4GHz to 2.5GHz, -40 to 105 ?C, 6 Pins, CSP - Tape and Reel (Alt: MLPF-WB55-01E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 / $0.1435 | Buy Now |
DISTI #
511-MLPF-WB55-01E3
|
Mouser Electronics | Signal Conditioning 2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx RoHS: Compliant | 16420 |
|
$0.1540 / $0.3800 | Buy Now |
DISTI #
V36:1790_23412210
|
Arrow Electronics | RF Filter Low Pass 2400MHz to 2500MHz 1.1dB 50Ohm SMD 6Pin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2338 | Americas - 55000 |
|
$0.1348 / $0.1380 | Buy Now |
|
STMicroelectronics | 2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx COO: France RoHS: Compliant Min Qty: 1 | 16134 |
|
$0.2100 / $0.3700 | Buy Now |
DISTI #
87625167
|
Verical | RF Filter Low Pass 2400MHz to 2500MHz 1.1dB 50Ohm SMD 6Pin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2338 | Americas - 55000 |
|
$0.1348 / $0.1380 | Buy Now |
DISTI #
73503043
|
Verical | RF Filter Low Pass 2400MHz to 2500MHz 1.1dB 50Ohm SMD 6Pin T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 | Americas - 4240 |
|
$0.3078 / $0.3543 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLPF-WB55-01E3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MLPF-WB55-01E3
STMicroelectronics
2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CSP, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.425 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.1 dB | |
Length | 1.625 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 1.025 mm |
STMicroelectronics provides a recommended PCB layout in the application note AN5271, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
The MLPF-WB55-01E3 has a built-in low-power mode that can be enabled by setting the PMU_CTRL register to the desired power mode. Refer to the device's programming guide for specific register settings and power mode configurations.
The MLPF-WB55-01E3 is rated for operation from -40°C to 85°C, but it's recommended to operate within the specified temperature range for optimal performance and reliability.
While the MLPF-WB55-01E3 is optimized for Bluetooth 5.0, it can be used with other wireless protocols such as Zigbee, Z-Wave, or proprietary protocols with custom firmware development. However, this may require additional development and testing.
The typical current consumption of the MLPF-WB55-01E3 varies depending on the operating mode. In Bluetooth 5.0 mode, the typical current consumption is around 5.5mA in transmit mode and 1.5mA in receive mode. In low-power mode, the current consumption can be as low as 1.2μA.