-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2450MHz, 6 Pin(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPF-WB-04D3 by STMicroelectronics is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6129
|
Newark | Filter, Low Pass, 2.4Ghz To 2.5Ghz, Cspg Rohs Compliant: Yes |Stmicroelectronics MLPF-WB-04D3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2570 / $0.4210 | Buy Now |
DISTI #
497-MLPF-WB-04D3CT-ND
|
DigiKey | SIGNAL CONDITIONING MATCHED LOW- Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7370 In Stock |
|
$0.1390 / $0.3600 | Buy Now |
DISTI #
MLPF-WB-04D3
|
Avnet Americas | - Tape and Reel (Alt: MLPF-WB-04D3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 / $0.1558 | Buy Now |
DISTI #
511-MLPF-WB-04D3
|
Mouser Electronics | Signal Conditioning Matched low-pass filter for STM32WBA RoHS: Compliant | 7296 |
|
$0.1600 / $0.3600 | Buy Now |
|
STMicroelectronics | Matched low-pass filter for STM32WBA COO: France RoHS: Compliant Min Qty: 1 | 7356 |
|
$0.2000 / $0.3500 | Buy Now |
DISTI #
MLPF-WB-04D3
|
Avnet Silica | (Alt: MLPF-WB-04D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
MLPF-WB-04D3
|
EBV Elektronik | (Alt: MLPF-WB-04D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLPF-WB-04D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MLPF-WB-04D3
STMicroelectronics
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2450MHz, 6 Pin(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CSPG, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Average Input Power | 0.0316 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.68 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 1.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 1.05 mm |
STMicroelectronics provides a recommended PCB layout in their application note AN5156, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
Thermal management is crucial for the MLPF-WB-04D3. Engineers can use thermal pads, heat sinks, or thermal interfaces to dissipate heat. STMicroelectronics recommends a thermal pad size of at least 10 mm x 10 mm and a heat sink with a thermal resistance of less than 10°C/W.
The MLPF-WB-04D3 has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (Tj) should not exceed 150°C. Engineers should ensure that the device operates within the recommended temperature range to prevent damage or malfunction.
The MLPF-WB-04D3 has built-in ESD protection, but engineers should still follow proper handling and storage procedures to prevent ESD damage. This includes using ESD-safe materials, grounding straps, and following proper soldering and assembly techniques.
STMicroelectronics recommends soldering the MLPF-WB-04D3 using a reflow soldering process with a peak temperature of 260°C and a dwell time of 30 seconds. Engineers should also follow the recommended soldering profile and use a solder with a melting point above 217°C.