Part Details for MLK0603L3N9S by TDK Corporation
Results Overview of MLK0603L3N9S by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLK0603L3N9S Information
MLK0603L3N9S by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLK0603L3N9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T4914
|
Newark | Inductor, 3.9Nh, 200Ma, 0.3Nh, 9.8Ghz, Inductance:3.9Nh, Dc Resistance Max:0.45Ohm, Self Resonant Frequency:8Ghz, Dc Current Rating:200Ma, Inductor Case/Package:0201 [0603 Metric], Product Range:Mlk Series, Product Length:0.6Mm Rohs Compliant: Yes |Tdk MLK0603L3N9S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4417 |
|
$0.0180 | Buy Now |
DISTI #
22T4914
|
Avnet Americas | Ind RF Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 6Q-Factor Ceramic 200mA 0201 - Product that comes on tape, but is not reeled (Alt: 22T4914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 4417 Partner Stock |
|
$0.0520 | Buy Now |
DISTI #
19262424
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 6Q-Factor Ceramic 0.2A 0.45Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 | Americas - 4417 |
|
$0.0255 | Buy Now |
Part Details for MLK0603L3N9S
MLK0603L3N9S CAD Models
MLK0603L3N9S Part Data Attributes
|
MLK0603L3N9S
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLK0603L3N9S
TDK Corporation
General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 6500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.693% |