Part Details for MLB-321611-0600A-N2RU by Pulse Maglayers
Results Overview of MLB-321611-0600A-N2RU by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLB-321611-0600A-N2RU Information
MLB-321611-0600A-N2RU by Pulse Maglayers is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for MLB-321611-0600A-N2RU
MLB-321611-0600A-N2RU CAD Models
MLB-321611-0600A-N2RU Part Data Attributes
|
MLB-321611-0600A-N2RU
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
MLB-321611-0600A-N2RU
Pulse Maglayers
Passive Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.25 A | |
Width | 1.6 mm |