-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS4J034705G00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5589
|
Newark | Cap, 0.47Uf, 630V, Film, Radial Rohs Compliant: Yes |Wima MKS4J034705G00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 321 |
|
$0.8660 / $1.9200 | Buy Now |
DISTI #
505-MKS4J034705G00KS
|
Mouser Electronics | Film Capacitors 0.47 uF 630 VDC 10% RoHS: Compliant | 0 |
|
$0.7540 / $2.0300 | Order Now |
DISTI #
MKS4-470N/630
|
TME | Capacitor: polyester, 470nF, 400VAC, 630VDC, 22.5mm, ±20%, THT Min Qty: 1 | 0 |
|
$0.6300 / $1.6200 | RFQ |
DISTI #
MKS4J034705G00KSSD
|
Avnet Abacus | MKS 4 047 F 10 630 VDC 105x19x265 RM225 bulk standard (Alt: MKS4J034705G00KSSD) RoHS: Compliant Min Qty: 1782 Package Multiple: 594 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4J034705G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J034705G00KSSD
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
The recommended soldering temperature for the MKS4J034705G00KSSD is 260°C for a maximum of 10 seconds.
Yes, the MKS4J034705G00KSSD is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The MKS4J034705G00KSSD has a moisture sensitivity level of 3, which means it can withstand normal humidity levels. However, it's not recommended for use in extremely humid environments.
The maximum ripple current rating for the MKS4J034705G00KSSD is 3.5 Arms at 100 kHz and 85°C.
Yes, the MKS4J034705G00KSSD is RoHS and REACH compliant, making it suitable for use in European Union countries.