Part Details for MKRAWT-00-0000-0D0HH20E6 by Cree, Inc.
Results Overview of MKRAWT-00-0000-0D0HH20E6 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKRAWT-00-0000-0D0HH20E6 Information
MKRAWT-00-0000-0D0HH20E6 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MKRAWT-00-0000-0D0HH20E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKRAWT-00-0000-0D0HH20E6-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K 2SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1300 | Buy Now |
DISTI #
MKRAWT-00-0000-0D0HH20E6
|
Avnet Americas | XLAMP MK-R LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: MKRAWT-00-0000-0D0HH20E6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.7045 | Buy Now |
DISTI #
MKRAWT0-000-D0HH20E6
|
TTI | White LEDs WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.3500 | Buy Now |
Part Details for MKRAWT-00-0000-0D0HH20E6
MKRAWT-00-0000-0D0HH20E6 CAD Models
MKRAWT-00-0000-0D0HH20E6 Part Data Attributes
|
MKRAWT-00-0000-0D0HH20E6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MKRAWT-00-0000-0D0HH20E6
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color@Wavelength | White | |
Forward Current-Max | 1.25 A | |
Forward Voltage-Max | 14 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.08 mm | |
Reverse Voltage-Max | 5 V |