Part Details for MKL15Z32VFM4R by NXP Semiconductors
Results Overview of MKL15Z32VFM4R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL15Z32VFM4R Information
MKL15Z32VFM4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL15Z32VFM4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4881
|
Newark | Arm 32Bit, 32K Flash, 32Qfn/ Reel Rohs Compliant: Yes |Nxp MKL15Z32VFM4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 | Buy Now |
DISTI #
MKL15Z32VFM4R-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1377 | Buy Now |
DISTI #
MKL15Z32VFM4R
|
Avnet Americas | MCU 32-Bit KL15 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R - Tape and Reel (Alt: MKL15Z32VFM4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.7786 / $2.8743 | Buy Now |
DISTI #
841-MKL15Z32VFM4R
|
Mouser Electronics | ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 32QFN RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
DISTI #
MKL15Z32VFM4R
|
Avnet Silica | MCU 32Bit KL15 ARM Cortex M0 RISC 32KB Flash 18V25V33V 32Pin QFN EP TR (Alt: MKL15Z32VFM4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MKL15Z32VFM4R
MKL15Z32VFM4R CAD Models
MKL15Z32VFM4R Part Data Attributes
|
MKL15Z32VFM4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL15Z32VFM4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL15Z32VFM4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be achieved with the internal oscillator is 48 MHz, but it can be increased to 96 MHz with the use of the PLL (Phase-Locked Loop) feature.
-
The pin muxing can be configured using the SIM_SCGC5 and SIM_SCGC4 registers to enable the desired peripherals, and then using the PORTx_PCRn registers to configure the pin functionality.
-
The minimum voltage required for the device to operate is 1.71V, but it is recommended to operate the device at a voltage of 1.8V or higher for optimal performance.
-
The DMA controller can be used to transfer data between peripherals by configuring the DMA_TCDn_SOFF, DMA_TCDn_SSIZE, and DMA_TCDn_BITER registers to specify the source and destination addresses, and then enabling the DMA channel using the DMA_SERQ register.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins is 4mA, but it is recommended to limit the current to 2mA or less to ensure reliable operation.