Part Details for MKL05Z32VFK4R by NXP Semiconductors
Results Overview of MKL05Z32VFK4R by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL05Z32VFK4R Information
MKL05Z32VFK4R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKL05Z32VFK4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2865
|
Newark | Arm M0+ Core, 32K Flash/ Reel Rohs Compliant: Yes |Nxp MKL05Z32VFK4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
MKL05Z32VFK4R-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2332 | Buy Now |
DISTI #
MKL05Z32VFK4R
|
Avnet Americas | MKL05Z32VFK4/HVQFN24/REEL 13 - Tape and Reel (Alt: MKL05Z32VFK4R) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1408 / $2.1854 | Buy Now |
DISTI #
771-MKL05Z32VFK4R
|
Mouser Electronics | ARM Microcontrollers - MCU ARM M0+ core, 32k Flash RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
MKL05Z32VFK4R
|
EBV Elektronik | MKL05Z32VFK4HVQFN24REEL 13 (Alt: MKL05Z32VFK4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL05Z32VFK4R
MKL05Z32VFK4R CAD Models
MKL05Z32VFK4R Part Data Attributes
|
MKL05Z32VFK4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL05Z32VFK4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MKL05Z32VFK4R
This table gives cross-reference parts and alternative options found for MKL05Z32VFK4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKL05Z32VFK4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKL05Z32VFK4R | Freescale Semiconductor | Check for Price | RISC MICROCONTROLLER | MKL05Z32VFK4R vs MKL05Z32VFK4R |
MKL05Z32VFK4R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL05Z32VFK4R is 48 MHz.
-
The MKL05Z32VFK4R has 32 KB of flash memory.
-
No, the MKL05Z32VFK4R is a 1.71V to 3.6V device and should not be operated at 5V.
-
No, the MKL05Z32VFK4R does not have a built-in voltage regulator. An external voltage regulator is required.
-
The MKL05Z32VFK4R has two UARTs.