Part Details for MKL04Z16VLF4 by Freescale Semiconductor
Results Overview of MKL04Z16VLF4 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKL04Z16VLF4 Information
MKL04Z16VLF4 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MKL04Z16VLF4
MKL04Z16VLF4 CAD Models
MKL04Z16VLF4 Part Data Attributes
|
MKL04Z16VLF4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKL04Z16VLF4
Freescale Semiconductor
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 16KB Flash, 48MHz, QFP 48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 12-BIT ADC AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKL04Z16VLF4 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MKL04Z16VLF4 is 48 MHz, which is the maximum frequency of the internal oscillator.
-
To use an external clock source, you need to configure the CLKOSC_SEL register to select the external clock source, and then configure the EXTCLK_SEL register to select the specific external clock pin.
-
The minimum voltage required for the MKL04Z16VLF4 to operate is 1.71V, although it is recommended to operate at a minimum of 1.8V for optimal performance.
-
The MKL04Z16VLF4 has several low-power modes, including STOP, VLPS, and VLLS. These modes can be entered by setting the corresponding bits in the SMC_PMCTRL register. You can also use the Power Management Controller (PMC) to control the power modes.
-
The maximum current consumption of the MKL04Z16VLF4 is approximately 10.5 mA at 48 MHz, although this can vary depending on the specific configuration and operating conditions.