Part Details for MK50DN512CLQ10R by NXP Semiconductors
Results Overview of MK50DN512CLQ10R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK50DN512CLQ10R Information
MK50DN512CLQ10R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MK50DN512CLQ10R
MK50DN512CLQ10R CAD Models
MK50DN512CLQ10R Part Data Attributes
|
MK50DN512CLQ10R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK50DN512CLQ10R
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LQFP-144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK50DN512CLQ10R
This table gives cross-reference parts and alternative options found for MK50DN512CLQ10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK50DN512CLQ10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK50DN512CLL10 | NXP Semiconductors | $12.6242 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100 | MK50DN512CLQ10R vs MK50DN512CLL10 |
MK50DN512CMD10R | NXP Semiconductors | $15.0500 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144 | MK50DN512CLQ10R vs MK50DN512CMD10R |
935324578557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10R vs 935324578557 |
935317965518 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10R vs 935317965518 |
935315045557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10R vs 935315045557 |
MK50DN512CMC10R | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA121 | MK50DN512CLQ10R vs MK50DN512CMC10R |
MK50DN512CLL10R | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100 | MK50DN512CLQ10R vs MK50DN512CLL10R |
MK50DN512ZVMD10 | NXP Semiconductors | Check for Price | MICROCONTROLLER | MK50DN512CLQ10R vs MK50DN512ZVMD10 |
MK50DN512ZVMD10R | NXP Semiconductors | Check for Price | MICROCONTROLLER | MK50DN512CLQ10R vs MK50DN512ZVMD10R |
935317965557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10R vs 935317965557 |