Part Details for MK50DN512CLQ10 by NXP Semiconductors
Results Overview of MK50DN512CLQ10 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK50DN512CLQ10 Information
MK50DN512CLQ10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK50DN512CLQ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6698
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Lqfp-144, Product Range:Kinetis K Family K5X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK50DN512CLQ10 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $10.2500 | Buy Now |
DISTI #
MK50DN512CLQ10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
900 In Stock |
|
$10.2366 / $16.5600 | Buy Now |
DISTI #
MK50DN512CLQ10
|
Avnet Americas | KINETIS 512K - Trays (Alt: MK50DN512CLQ10) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.1501 / $10.7554 | Buy Now |
DISTI #
841-MK50DN512CLQ10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K RoHS: Compliant | 240 |
|
$10.3400 / $16.7300 | Buy Now |
DISTI #
84870831
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2410 | Americas - 1200 |
|
$10.3408 | Buy Now |
DISTI #
MK50DN512CLQ10
|
EBV Elektronik | KINETIS 512K (Alt: MK50DN512CLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 900 |
|
RFQ |
Part Details for MK50DN512CLQ10
MK50DN512CLQ10 CAD Models
MK50DN512CLQ10 Part Data Attributes
|
MK50DN512CLQ10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK50DN512CLQ10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK50DN512CLQ10
This table gives cross-reference parts and alternative options found for MK50DN512CLQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK50DN512CLQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK50DN512CLL10 | NXP Semiconductors | $12.6242 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100 | MK50DN512CLQ10 vs MK50DN512CLL10 |
MK50DN512CMD10R | NXP Semiconductors | $15.0500 | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144 | MK50DN512CLQ10 vs MK50DN512CMD10R |
935324578557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10 vs 935324578557 |
935317965518 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10 vs 935317965518 |
935315045557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10 vs 935315045557 |
MK50DN512CMC10R | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA121 | MK50DN512CLQ10 vs MK50DN512CMC10R |
MK50DN512CLL10R | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP100 | MK50DN512CLQ10 vs MK50DN512CLL10R |
MK50DN512ZVMD10 | NXP Semiconductors | Check for Price | MICROCONTROLLER | MK50DN512CLQ10 vs MK50DN512ZVMD10 |
MK50DN512ZVMD10R | NXP Semiconductors | Check for Price | MICROCONTROLLER | MK50DN512CLQ10 vs MK50DN512ZVMD10R |
935317965557 | NXP Semiconductors | Check for Price | RISC Microcontroller | MK50DN512CLQ10 vs 935317965557 |
MK50DN512CLQ10 Frequently Asked Questions (FAQ)
-
The MK50DN512CLQ10 can operate from -40°C to 105°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
-
The MK50DN512CLQ10 has a flexible clock system that can be configured using the Clock Manager (CLKMGR) module. You can use the CLKMGR to select the clock source, configure the clock frequency, and enable/disable clock outputs.
-
The MK50DN512CLQ10 has a maximum CPU frequency of 100 MHz, and the peripherals can operate at frequencies up to 50 MHz.
-
The MK50DN512CLQ10 has a DMA controller that can be used to transfer data between peripherals and memory. You can configure the DMA controller using the DMA_SAR and DMA_DSR registers, and enable/disable DMA transfers using the DMA_CR register.
-
The MK50DN512CLQ10 has several low power modes (Wait, Stop, and VLPR) that can be used to reduce power consumption when the microcontroller is not actively processing data. These modes can be configured using the System Power Management (SPM) module.