Part Details for MK40DX256ZVMD10 by NXP Semiconductors
Results Overview of MK40DX256ZVMD10 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK40DX256ZVMD10 Information
MK40DX256ZVMD10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK40DX256ZVMD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6200
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Bga-144, Product Range:Kinetis K Family K4X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MK40DX256ZVMD10 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 | Buy Now |
DISTI #
MK40DX256ZVMD10-ND
|
DigiKey | IC MCU 32B 256KB FLASH 144MAPBGA Min Qty: 800 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$11.6968 | Buy Now |
DISTI #
MK40DX256ZVMD10
|
Avnet Americas | MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin MAPBGA Tray - Trays (Alt: MK40DX256ZVMD10) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.0304 / $11.2602 | Buy Now |
DISTI #
841-MK40DX256ZVMD10
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis 256K USB LCD RoHS: Compliant | 0 |
|
Order Now |
Part Details for MK40DX256ZVMD10
MK40DX256ZVMD10 CAD Models
MK40DX256ZVMD10 Part Data Attributes
|
MK40DX256ZVMD10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK40DX256ZVMD10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 100 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK40DX256ZVMD10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MK40DX256ZVMD10 is -40°C to 105°C.
-
The clock settings for the MK40DX256ZVMD10 can be configured using the Clock Manager (CLKMGR) module. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency for the MK40DX256ZVMD10's CPU is 150 MHz.
-
The DMA controller on the MK40DX256ZVMD10 can be used to transfer data between peripherals and memory. Refer to the device's reference manual for detailed instructions on configuring and using the DMA controller.
-
The power consumption of the MK40DX256ZVMD10 in low-power modes (such as Stop mode or Very Low Power mode) can be as low as 10 μA. Refer to the device's datasheet for detailed power consumption specifications.