-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK31-B-3 by Standex-Meder Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM3984
|
Newark | Reed Sensor, 1 Form A, 0.3A, 30V, Sensor Type:Reed Sensor, Sensor Mounting:Surface Mount, Supply Current:300Ma, Operating Temperature Min:-40°C, Operating Temperature Max:115°C, Product Range:Mk31 Series Rohs Compliant: Yes |Standexmeder MK31-B-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$2.7700 / $3.6100 | Buy Now |
DISTI #
374-MK31-B-3CT-ND
|
DigiKey | SWITCH REED SPST-NO 300MA 30V Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1887 In Stock |
|
$1.2220 / $2.4000 | Buy Now |
DISTI #
876-MK31-B-3
|
Mouser Electronics | Proximity Sensors REED SENSOR RoHS: Compliant | 1594 |
|
$1.2300 / $2.4000 | Buy Now |
DISTI #
STXMK31-B-3
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 3750 in Stock |
|
$1.4590 / $1.4834 | Buy Now |
|
Onlinecomponents.com | Reed Sensor - 1 Form A - SPST-NO - 6.4mm Surface Mount (J Leads) - AT 10-15 RoHS: Compliant |
1500 In Stock |
|
$1.1200 / $1.3900 | Buy Now |
DISTI #
81047763
|
Verical | Proximity Sensor Reed NC 30VDC 30VAC 2-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2412 | Americas - 1500 |
|
$1.5210 / $1.8070 | Buy Now |
DISTI #
MK31-B-3
|
TTI | Proximity Sensors REED SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0800 / $1.2100 | Buy Now |
DISTI #
MK31-B-3
|
TTI | Proximity Sensors REED SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0800 / $1.2100 | Buy Now |
DISTI #
STXMK31-B-3
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | 1250 |
|
$1.4590 / $1.4834 | Buy Now |
|
Master Electronics | Reed Sensor - 1 Form A - SPST-NO - 6.4mm Surface Mount (J Leads) - AT 10-15 RoHS: Compliant |
1500 In Stock |
|
$1.1200 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK31-B-3
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK31-B-3
Standex-Meder Electronics
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-02-05 | |
Samacsys Manufacturer | Meder | |
Body Breadth | 2.2 mm | |
Body Height | 1.95 mm | |
Body Length or Diameter | 6.4 mm | |
Housing | MINERAL FILLED EPOXY | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 150 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 30 V |
The recommended PCB layout and land pattern for the MK31-B-3 can be found in the Standex-Meder Electronics' application note AN-105, which provides detailed guidelines for PCB design and layout considerations.
To ensure reliable operation of the MK31-B-3 in high-vibration environments, it is recommended to follow the mounting and soldering guidelines provided in the datasheet, and to consider using a relay socket or a relay with a built-in vibration-resistant design.
The maximum switching frequency of the MK31-B-3 is not explicitly stated in the datasheet, but it is typically limited by the relay's mechanical switching time, which is around 1-2 ms. As a general rule, it is recommended to limit the switching frequency to 1-5 Hz to ensure reliable operation.
The MK31-B-3 is rated for operation up to 85°C, but it can be used in high-temperature environments with some derating. It is recommended to consult with Standex-Meder Electronics' application engineers to determine the suitability of the relay for specific high-temperature applications.
The coil resistance of the MK31-B-3 can be determined by measuring the DC resistance of the coil using a multimeter. The typical coil resistance is around 100-150 ohms, but it may vary depending on the specific relay and operating conditions.