Part Details for MK22FN1M0VMC12R by NXP Semiconductors
Results Overview of MK22FN1M0VMC12R by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN1M0VMC12R Information
MK22FN1M0VMC12R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK22FN1M0VMC12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4906
|
Newark | Kinetis K22: 120Mhz Cortex-M4F Performance Mcu, 1Mb Flash, 128Kb Sram, Full-Speed Usb, 121-Mapbga/ Reel Rohs Compliant: Yes |Nxp MK22FN1M0VMC12R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 | Buy Now |
DISTI #
MK22FN1M0VMC12RCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 121MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$10.1168 / $16.4100 | Buy Now |
DISTI #
MK22FN1M0VMC12R
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 1024KB Flash 3.3V 121-Pin MAPBGA T/R - Tape and Reel (Alt: MK22FN1M0VMC12R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.9428 / $9.2508 | Buy Now |
DISTI #
841-MK22FN1M0VMC12R
|
Mouser Electronics | ARM Microcontrollers - MCU 1MB Flash 120MHz MAPBGA 121 RoHS: Compliant | 0 |
|
$9.9400 | Order Now |
Part Details for MK22FN1M0VMC12R
MK22FN1M0VMC12R CAD Models
MK22FN1M0VMC12R Part Data Attributes
|
MK22FN1M0VMC12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN1M0VMC12R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
PWM Channels | YES | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FN1M0VMC12R Frequently Asked Questions (FAQ)
-
The MK22FN1M0VMC12R can operate from -40°C to 105°C, but the maximum junction temperature is 150°C.
-
The clock source can be configured using the MCG (Multipurpose Clock Generator) module. The MCG can be configured to use an internal clock source, an external clock source, or a crystal oscillator. The configuration is done through the MCG_C1, MCG_C2, and MCG_C4 registers.
-
The maximum frequency of the CPU is 120 MHz, and the maximum frequency of the peripherals is 60 MHz.
-
The DMA controller can be used to transfer data between peripherals and memory without involving the CPU. The DMA is configured using the DMA_SAR, DMA_DAR, and DMA_TCD registers. The DMA can be triggered by peripherals such as UART, SPI, and I2C.
-
The COP watchdog timer is used to monitor the operation of the MCU and reset it if it fails to respond within a certain time period. This is useful for detecting and recovering from software faults or hangs.