Part Details for MK07-1A66C-500W by Standex-Meder Electronics
Results Overview of MK07-1A66C-500W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK07-1A66C-500W Information
MK07-1A66C-500W by Standex-Meder Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MK07-1A66C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK07-1A66C-500W
|
TME | Reed switch, 15÷20mT, Pswitch: 10W, Ø6.6x39.6mm, toff: 0.1ms, 0.5A Min Qty: 1 | 80 |
|
$2.8300 / $3.3800 | Buy Now |
Part Details for MK07-1A66C-500W
MK07-1A66C-500W CAD Models
MK07-1A66C-500W Part Data Attributes
|
MK07-1A66C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK07-1A66C-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT -30 TO 80 DEGREE CENTIGRADE CABLE NOT MOVED | |
Body Height | 39.5 mm | |
Body Length or Diameter | 6.5 mm | |
Housing | POLYAMID | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -5 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 50 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |