Part Details for MJTP1230F by APEM Inc
Results Overview of MJTP1230F by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJTP1230F Information
MJTP1230F by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MJTP1230F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H8430
|
Newark | Pushbutton Switch, straight, spst, pc Tail W/Retnn Terminal, pcb Hole Count:5 Rohs Compliant: Yes |Apem MJTP1230F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 | Buy Now |
DISTI #
679-2434-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
63166 In Stock |
|
$0.1615 / $0.3100 | Buy Now |
DISTI #
642-MJTP1230F
|
Mouser Electronics | Tactile Switches 8.5mm square tact RoHS: Compliant | 5023 |
|
$0.1550 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
5173 In Stock |
|
$0.1437 / $0.1615 | Buy Now |
DISTI #
87017778
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 4000 |
|
$0.1753 / $0.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
5173 In Stock |
|
$0.1437 / $0.1615 | Buy Now |
Part Details for MJTP1230F
MJTP1230F CAD Models
MJTP1230F Part Data Attributes
|
MJTP1230F
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1230F
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Material | POLYETHYLENE | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Color | BLACK | |
Body Height | 4.1 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1230F
This table gives cross-reference parts and alternative options found for MJTP1230F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1230F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJTP1232B | APEM Inc | $0.6515 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MJTP1230F vs MJTP1232B |
MJTP1119A | APEM Inc | $1.5200 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | MJTP1230F vs MJTP1119A |
SDTX-650-RAP | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | MJTP1230F vs SDTX-650-RAP |
ADTS66RV | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | MJTP1230F vs ADTS66RV |
FSM13J | TE Connectivity | Check for Price | KEYPAD SWITCH | MJTP1230F vs FSM13J |
PHAP3305C | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | MJTP1230F vs PHAP3305C |
MJTP1230F Frequently Asked Questions (FAQ)
-
The recommended torque is 0.8 Nm (7 lb-in) for the screw terminals.
-
Yes, the MJTP1230F is designed to withstand high-vibration environments, but it's recommended to follow APEM's guidelines for vibration testing and mounting.
-
The operating temperature range for the MJTP1230F is -40°C to 85°C (-40°F to 185°F).
-
Yes, the MJTP1230F is designed to be resistant to harsh environments, including high humidity and salt spray, but it's recommended to follow APEM's guidelines for environmental testing.
-
Yes, the MJTP1230F is designed for high-reliability and long lifespan, with a typical lifespan of 1 million cycles or more, depending on the application and environmental conditions.