-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD340T4GN by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MJD340T4GN-ND
|
DigiKey | TRANS NPN 300V 0.5A DPAK Min Qty: 2500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2643 | Buy Now |
DISTI #
MJD340T4GN
|
Avnet Americas | BIP DPAK NPN 0.5A 300V TR - Tape and Reel (Alt: MJD340T4GN) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2190 / $0.2351 | Buy Now |
DISTI #
863-MJD340T4GN
|
Mouser Electronics | Bipolar Transistors - BJT BIP DPAK NPN 05A 300V TR RoHS: Compliant | 0 |
|
$0.2290 / $0.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2213 / $0.2478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD340T4GN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD340T4GN
onsemi
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor, DPAK-3, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi |