Part Details for MINT2270A1976E02 by SL Power Electronics
Results Overview of MINT2270A1976E02 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINT2270A1976E02 Information
MINT2270A1976E02 by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MINT2270A1976E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3743
|
Newark | Ac-Dc Regulated Power Supply Module, 270W |Sl Power MINT2270A1976E02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$159.4500 / $245.8900 | Buy Now |
DISTI #
2266-MINT2270A1976E02-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 270W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$140.4400 / $148.7000 | Buy Now |
DISTI #
MINT2270A1976E02-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 270W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.3567 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 5V/24V 0.2A/11.25A 270W Medical 15-Pin RoHS: Compliant |
23 Partner Stock |
|
$132.7100 / $369.0300 | Buy Now |
DISTI #
MINT2270A1976E02
|
IBS Electronics | AC-DC REGULATED POWER SUPPLY MODULE 270W |SL POWER MINT2270A1976E02 Min Qty: 1 Package Multiple: 1 | 23 |
|
$124.2375 / $131.5500 | Buy Now |
DISTI #
000000000003430220
|
Sager | Switching Power Supplies 270W DUAL OUT - ON 5V .2A / 24V 11.25A Min Qty: 1 | 0 |
|
$135.3300 / $146.4500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 5V/24V 0.2A/11.25A 270W Medical 15-Pin RoHS: Compliant |
23 Partner Stock |
|
$132.7100 / $369.0300 | Buy Now |
Part Details for MINT2270A1976E02
MINT2270A1976E02 CAD Models
MINT2270A1976E02 Part Data Attributes
|
MINT2270A1976E02
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT2270A1976E02
SL Power Electronics
AC-DC Regulated Power Supply Module, 270W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 182 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 270 W | |
Width | 85 mm |
MINT2270A1976E02 Frequently Asked Questions (FAQ)
-
SL Power Electronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up and shutdown, it is recommended to add a soft-start circuit to limit the inrush current and to use a power-on reset circuit to ensure the power supply starts up and shuts down cleanly.
-
The maximum allowable capacitance for the output filter capacitors is 220uF. Exceeding this value may cause instability in the power supply.
-
While the datasheet recommends a specific type of input capacitor, other types may be used as long as they meet the specified voltage and capacitance ratings. However, it is recommended to consult with SL Power Electronics or a qualified engineer to ensure compatibility.
-
SL Power Electronics provides a troubleshooting guide in the application note AN-114, which covers common issues such as overvoltage, undervoltage, and overheating.