-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT595SFFOCR by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7683
|
Newark | I.mxrt500,fowlp, sec, b2/ Reel Rohs Compliant: Yes |Nxp MIMXRT595SFFOCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8600 | Buy Now |
DISTI #
568-MIMXRT595SFFOCRCT-ND
|
DigiKey | IC MCU 32BIT 192KB ROM 249FOWLP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$8.8089 / $28.0100 | Buy Now |
DISTI #
MIMXRT595SFFOCR
|
Avnet Americas | MCU 32-Bit i.MX RT500 ARM Cortex-M33 RISC 512MB Flash 249-Pin FOWLP - Tape and Reel (Alt: MIMXRT595SFFOCR) Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.7909 / $8.0551 | Buy Now |
DISTI #
771-MIMXRT595SFFOCR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT500,FOWLP,Sec,B2 RoHS: Compliant | 0 |
|
$9.2600 | Order Now |
DISTI #
MIMXRT595SFFOCR
|
Avnet Silica | MCU 32Bit iMX RT500 ARM CortexM33 RISC 512MB Flash 249Pin FOWLP (Alt: MIMXRT595SFFOCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT595SFFOCR
|
EBV Elektronik | MCU 32Bit iMX RT500 ARM CortexM33 RISC 512MB Flash 249Pin FOWLP (Alt: MIMXRT595SFFOCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 26520 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1321 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT595SFFOCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT595SFFOCR
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The recommended crystal oscillator frequency for the MIMXRT595SFFOCR is 24 MHz or 32 kHz, depending on the application requirements.
To configure the clock system, refer to the Clock Control Module (CCM) chapter in the reference manual. Optimal performance and power consumption can be achieved by selecting the appropriate clock source, divider, and multiplier settings based on the application requirements.
The maximum operating frequency of the MIMXRT595SFFOCR is 600 MHz, but it can be adjusted based on the application requirements and power consumption constraints.
To implement secure boot and secure firmware updates, refer to the Security chapter in the reference manual. The MIMXRT595SFFOCR supports various security features, including boot loader, secure boot, and firmware encryption.
The power consumption characteristics of the MIMXRT595SFFOCR vary depending on the operating frequency, voltage, and application requirements. Refer to the Power Management chapter in the reference manual for more information on power consumption and power-saving modes.