Part Details for MIMXRT1015CAF4BR by NXP Semiconductors
Results Overview of MIMXRT1015CAF4BR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1015CAF4BR Information
MIMXRT1015CAF4BR by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MIMXRT1015CAF4BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8542
|
Newark | I.mxrt1015 100Lqfp Usb Fix/ Reel Rohs Compliant: Yes |Nxp MIMXRT1015CAF4BR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 / $3.3100 | Buy Now |
DISTI #
568-MIMXRT1015CAF4BRCT-ND
|
DigiKey | IC MCU 32BIT 96KB ROM 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$3.5926 / $7.5400 | Buy Now |
DISTI #
MIMXRT1015CAF4BR
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, ARM Cortex-M7, 400 MHz, 100-Pin, LQFP - Tape and Reel (Alt: MIMXRT1015CAF4BR) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$3.0176 / $3.5470 | Buy Now |
DISTI #
771-MIMXRT1015CAF4BR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1015 100LQFP USB Fix RoHS: Compliant | 0 |
|
$3.3100 / $3.7800 | Order Now |
|
Future Electronics | i.MXRT1015 100LQFP USB Fix RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 1000Reel |
|
$2.8800 | Buy Now |
|
Future Electronics | i.MXRT1015 100LQFP USB Fix Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$2.8800 | Buy Now |
|
Future Electronics | i.MXRT1015 100LQFP USB Fix Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$3.0100 | Buy Now |
DISTI #
MIMXRT1015CAF4BR
|
IBS Electronics | MIMXRT1015CAF4BR by NXP Semiconductors is a crossover processor with an Arm Cortex-M7 core, 128KB RAM, 4MB flash, operating at up to 500MHz, ideal for IoT and embedded applications. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$3.7440 | Buy Now |
DISTI #
MIMXRT1015CAF4BR
|
Avnet Silica | Microprocessor 1 Core 32bit ARM CortexM7 400 MHz 100Pin LQFP (Alt: MIMXRT1015CAF4BR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$4.6300 / $5.0200 | Buy Now |
Part Details for MIMXRT1015CAF4BR
MIMXRT1015CAF4BR CAD Models
MIMXRT1015CAF4BR Part Data Attributes
|
MIMXRT1015CAF4BR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1015CAF4BR
NXP Semiconductors
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |