-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 396MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1015CAF4B by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8541
|
Newark | I.mxrt1015 100Lqfp Usb Fix/ Tray Rohs Compliant: Yes |Nxp MIMXRT1015CAF4B RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.7700 | Buy Now |
DISTI #
568-MIMXRT1015CAF4B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$4.0351 / $6.0300 | Buy Now |
DISTI #
MIMXRT1015CAF4B
|
Avnet Americas | Microprocessor, i.MX RT1015, 400MHz, 32bit, 925mV-1.26V, 1 Core, -40?C to 105?C, LQFP-100 - Trays (Alt: MIMXRT1015CAF4B) RoHS: Not Compliant Min Qty: 990 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.0176 / $3.5470 | Buy Now |
DISTI #
771-MIMXRT1015CAF4B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1015 100LQFP USB Fix RoHS: Compliant | 39 |
|
$3.7100 / $6.0300 | Buy Now |
|
Future Electronics | IC MCU 32BIT EXT MEM 100LQFP RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 90 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.3100 | Buy Now |
DISTI #
86008638
|
Verical | Crossover Processors Min Qty: 87 Package Multiple: 1 Date Code: 2201 | Americas - 18345 |
|
$3.4750 / $4.3500 | Buy Now |
DISTI #
84935950
|
Verical | Crossover Processors Min Qty: 990 Package Multiple: 990 Date Code: 2425 | Americas - 990 |
|
$3.6128 / $3.7077 | Buy Now |
DISTI #
75724590
|
Verical | Crossover Processors Min Qty: 7 Package Multiple: 1 Date Code: 2243 | Americas - 90 |
|
$3.8700 / $5.7800 | Buy Now |
|
Rochester Electronics | i.MXRT1015 100LQFP USB RoHS: Compliant Status: Active Min Qty: 1 | 18345 |
|
$2.7800 / $3.4800 | Buy Now |
|
Future Electronics | IC MCU 32BIT EXT MEM 100LQFP Min Qty: 810 Package Multiple: 810 |
180 null |
|
$3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1015CAF4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1015CAF4B
NXP Semiconductors
RISC Microprocessor, 32-Bit, 396MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
Seated Height-Max | 1.7 mm | |
Speed | 396 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The recommended crystal oscillator frequency for the MIMXRT1015CAF4B is 24 MHz or 32 kHz, depending on the application requirements.
The clock settings for the MIMXRT1015CAF4B can be configured using the Clock Control API (CLOCK) in the device's SDK. The API provides functions to set the clock source, frequency, and mode.
The maximum operating temperature range for the MIMXRT1015CAF4B is -40°C to 105°C, with a junction temperature of up to 125°C.
Secure boot on the MIMXRT1015CAF4B can be implemented using the Bootloader and Secure Boot APIs in the device's SDK. The APIs provide functions to generate and verify digital signatures, and to configure the boot process.
The MIMXRT1015CAF4B has 512 KB of RAM and 2 MB of flash memory.