-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1011DAE5A by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0909
|
Newark | Microprocessor, 0 To 95Deg C Rohs Compliant: Yes |Nxp MIMXRT1011DAE5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$3.5900 / $5.2300 | Buy Now |
DISTI #
79AH4368
|
Newark | I.mxrt1010 80Lqfp Rohs Compliant: Yes |Nxp MIMXRT1011DAE5A RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $3.8100 | Buy Now |
DISTI #
568-MIMXRT1011DAE5A-ND
|
DigiKey | IC MCU 32BIT EXT MEM 80FQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
402 In Stock |
|
$2.2334 / $4.1000 | Buy Now |
DISTI #
MIMXRT1011DAE5A
|
Avnet Americas | MPU i.MX RT1010 RISC 32-Bit 500MHz 80-Pin LQFP Tray - Trays (Alt: MIMXRT1011DAE5A) Min Qty: 1920 Package Multiple: 480 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8714 / $2.1997 | Buy Now |
DISTI #
771-MIMXRT1011DAE5A
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1010 80LQFP RoHS: Compliant | 969 |
|
$2.2300 / $3.7200 | Buy Now |
DISTI #
V36:1790_23766924
|
Arrow Electronics | SOC ARM Cortex M7 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2218 | Americas - 4182 |
|
$2.3360 | Buy Now |
DISTI #
85999757
|
Verical | SOC ARM Cortex M7 80-Pin LQFP Tray RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2301 | Americas - 3840 |
|
$2.1625 / $2.5625 | Buy Now |
DISTI #
85998654
|
Verical | SOC ARM Cortex M7 80-Pin LQFP Tray RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2201 | Americas - 960 |
|
$2.1625 / $2.5625 | Buy Now |
DISTI #
75724435
|
Verical | SOC ARM Cortex M7 80-Pin LQFP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2313 | Americas - 324 |
|
$2.3300 | Buy Now |
|
Rochester Electronics | i.MXRT1010 80LQFP RoHS: Compliant Status: Active Min Qty: 1 | 4800 |
|
$1.7300 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1011DAE5A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1011DAE5A
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-09-25 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The MIMXRT1011DAE5A can operate from -40°C to 105°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
The clock system on the MIMXRT1011DAE5A can be configured using the Clock Control Module (CCM) registers. The CCM provides a flexible clocking scheme that allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the various peripherals and domains.
The maximum frequency of the CPU on the MIMXRT1011DAE5A is 500 MHz, but it can be configured to run at lower frequencies to reduce power consumption.
The FlexSPI interface on the MIMXRT1011DAE5A is a flexible serial peripheral interface that can be used to connect to external serial flash memories, displays, and other devices. It can be configured using the FlexSPI registers and can operate in various modes, including SPI, Quad SPI, and Octal SPI.
The TrustZone-M security feature on the MIMXRT1011DAE5A is a security extension that provides an additional layer of protection for sensitive code and data. It allows you to isolate sensitive code and data from non-secure code and data, and provides features such as secure boot, secure firmware updates, and secure data storage.