Part Details for MIMRF25V1.6 by Mersen Electrical Power
Results Overview of MIMRF25V1.6 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMRF25V1.6 Information
MIMRF25V1.6 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for MIMRF25V1.6
MIMRF25V1.6 CAD Models
MIMRF25V1.6 Part Data Attributes
|
MIMRF25V1.6
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MIMRF25V1.6
Mersen Electrical Power
Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; SEMKO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for MIMRF25V1.6
This table gives cross-reference parts and alternative options found for MIMRF25V1.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMRF25V1.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIMRF25V1.6LL | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | MIMRF25V1.6 vs MIMRF25V1.6LL |