-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP AC Line Monitor Logic Output Optocoupler, PDIP-8, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MID400TVM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4177
|
Newark | 8Pw Ac-Mon Wl Dip Vde/ Tube |Onsemi MID400TVM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 | Buy Now |
DISTI #
MID400TVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: MID400TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 5000 Factory Stock |
|
$0.8899 / $0.9419 | Buy Now |
DISTI #
863-MID400TVM
|
Mouser Electronics | Logic Output Optocouplers 8PW AC-MON WL DIP VDE | 2867 |
|
$0.9770 / $2.4700 | Buy Now |
|
Onlinecomponents.com | 8-Pin DIP AC Line Monitor Logic Output Optocoupler RoHS: Compliant | 0 |
|
$0.9560 / $1.3940 | Buy Now |
DISTI #
MID400TVM
|
Avnet Silica | Optocoupler LogicOut Open Collector ACIN 1CH 8Pin DIP Tube (Alt: MID400TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MID400TVM
|
EBV Elektronik | Optocoupler LogicOut Open Collector ACIN 1CH 8Pin DIP Tube (Alt: MID400TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MID400TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MID400TVM
onsemi
8-Pin DIP AC Line Monitor Logic Output Optocoupler, PDIP-8, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646BW | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 0.001 ns | |
Surface Mount | NO |