Part Details for MID400SVM by onsemi
Results Overview of MID400SVM by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MID400SVM Information
MID400SVM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MID400SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4585
|
Newark | 8Pw Ac-Mon Smd Vde/ Tube |Onsemi MID400SVM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 | Buy Now |
DISTI #
488-MID400SVM-ND
|
DigiKey | OPTOISO 2.5KV AC MONITOR 8SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9949 | Buy Now |
DISTI #
MID400SVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: MID400SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8909 / $0.9094 | Buy Now |
DISTI #
863-MID400SVM
|
Mouser Electronics | Logic Output Optocouplers 8PW AC-MON SMD VDE | 0 |
|
$0.9900 / $0.9940 | Order Now |
|
Onlinecomponents.com | Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP SMD Tube RoHS: Compliant | 0 |
|
$0.9570 / $1.3950 | Buy Now |
Part Details for MID400SVM
MID400SVM CAD Models
MID400SVM Part Data Attributes
|
MID400SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MID400SVM
onsemi
8-Pin DIP AC Line Monitor Logic Output Optocoupler, PDIP-8 GW, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 0.001 ns | |
Surface Mount | YES |
MID400SVM Frequently Asked Questions (FAQ)
-
A good PCB layout for the MID400SVM involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The MID400SVM requires a bias voltage of 5V to 15V on the VCC pin, and a bias current of 1mA to 10mA. The bias voltage and current should be stable and noise-free to ensure optimal performance.
-
The maximum allowable voltage on the input pins of the MID400SVM is 30V. Exceeding this voltage can cause damage to the device.
-
The MID400SVM is sensitive to electrostatic discharge (ESD). To protect it from ESD damage, handle the device with an ESD wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD protection diodes or resistors.
-
The thermal resistance of the MID400SVM is typically around 20°C/W. To ensure proper thermal management, ensure good airflow around the device, use a heat sink if necessary, and design the PCB to dissipate heat efficiently.