Part Details for MIC6315-30D2UY by Microchip Technology Inc
Results Overview of MIC6315-30D2UY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC6315-30D2UY Information
MIC6315-30D2UY by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC6315-30D2UY
MIC6315-30D2UY CAD Models
MIC6315-30D2UY Part Data Attributes
|
MIC6315-30D2UY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-30D2UY
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 1.3 mm |
Alternate Parts for MIC6315-30D2UY
This table gives cross-reference parts and alternative options found for MIC6315-30D2UY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-30D2UY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC6315-30D3UTR | Microchip Technology Inc | Check for Price | Power Management Circuit, Fixed, +3VV | MIC6315-30D2UY vs MIC6315-30D3UTR |
MIC6315-30D4UTR | Micrel Inc | Check for Price | Power Management Circuit, Fixed, +3VV | MIC6315-30D2UY vs MIC6315-30D4UTR |
MIC6315-30D2UTR | Micrel Inc | Check for Price | Power Management Circuit, Fixed, +3VV | MIC6315-30D2UY vs MIC6315-30D2UTR |
MIC6315-30D4UTR | Microchip Technology Inc | Check for Price | Power Management Circuit, Fixed, +3VV | MIC6315-30D2UY vs MIC6315-30D4UTR |
MIC6315-30D3UTR | Micrel Inc | Check for Price | Power Management Circuit, Fixed, +3VV | MIC6315-30D2UY vs MIC6315-30D3UTR |
MIC6315-30D2UY Frequently Asked Questions (FAQ)
-
The MIC6315-30D2UY can handle input voltages up to 30V, but it's recommended to keep the input voltage below 28V for optimal performance and reliability.
-
To ensure the MIC6315-30D2UY operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid exceeding the maximum junction temperature of 150°C.
-
The minimum input capacitance required for the MIC6315-30D2UY is 10uF, but it's recommended to use a higher value (e.g., 22uF) for better performance and stability.
-
Yes, the MIC6315-30D2UY is suitable for high-reliability and automotive applications, as it meets the AEC-Q100 qualification standard and has a wide operating temperature range (-40°C to 125°C).
-
To optimize the layout and placement of the MIC6315-30D2UY, follow the recommended PCB layout guidelines in the datasheet, keep the input and output capacitors close to the device, and minimize the loop area of the power traces.