Part Details for MIC5501-3.0YMT-TR by Microchip Technology Inc
Results Overview of MIC5501-3.0YMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5501-3.0YMT-TR Information
MIC5501-3.0YMT-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5501-3.0YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2822
|
Newark | General Purpose Single 300Ma Ldo 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5501-3.0YMT-TR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
03AJ2175
|
Newark | Ldo Regulator, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Voltage Vdo:160Mv, Ldo Rohs Compliant: Yes |Microchip MIC5501-3.0YMT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
576-4299-1-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4-TDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0900 / $0.2200 | Buy Now |
DISTI #
MIC5501-3.0YMT-TR
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 4-Pin DFN T/R - Tape and Reel (Alt: MIC5501-3.0YMT-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1000 | Buy Now |
DISTI #
998-MIC5501-3.0YMTTR
|
Mouser Electronics | LDO Voltage Regulators General Purpose Single 300mA LDO RoHS: Compliant | 1193 |
|
$0.0900 / $0.1200 | Buy Now |
DISTI #
MIC5501-3.0YMT-TR
|
Microchip Technology Inc | General Purpose Single 300mA LDO, UDFN, Projected EOL: 2025-10-18 - Contact for Pricing COO: China ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | Single Output LDO - 300mA - 3.0VDC - General Purpose - 4-Lead TDFN RoHS: Compliant | 0 |
|
$0.0838 / $0.0946 | Buy Now |
|
NAC | General Purpose Single 300mA LDO - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
MIC5501-3.0YMT-TR
|
Avnet Silica | LDO Regulator Pos 3V 03A 4Pin DFN TR (Alt: MIC5501-3.0YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5501-3.0YMT-TR
|
EBV Elektronik | LDO Regulator Pos 3V 03A 4Pin DFN TR (Alt: MIC5501-3.0YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5501-3.0YMT-TR
MIC5501-3.0YMT-TR CAD Models
MIC5501-3.0YMT-TR Part Data Attributes
|
MIC5501-3.0YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5501-3.0YMT-TR
Microchip Technology Inc
FIXED POSITIVE REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5501-3.0YMT-TR
This table gives cross-reference parts and alternative options found for MIC5501-3.0YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5501-3.0YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5502-3.0YMT-TR | Microchip Technology Inc | $0.1095 | Fixed Positive Standard Regulator | MIC5501-3.0YMT-TR vs MIC5502-3.0YMT-TR |
MIC5504-3.1YMT-TR | Microchip Technology Inc | $0.1485 | FIXED POSITIVE REGULATOR | MIC5501-3.0YMT-TR vs MIC5504-3.1YMT-TR |
MIC5504-3.0YMT-TR | Microchip Technology Inc | $0.1591 | FIXED POSITIVE REGULATOR | MIC5501-3.0YMT-TR vs MIC5504-3.0YMT-TR |
MIC5504-3.1YMT-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5501-3.0YMT-TR vs MIC5504-3.1YMT-T5 |
MIC5501-3.0YMT-TR Frequently Asked Questions (FAQ)
-
The MIC5501-3.0YMT-TR can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, ensure that the input voltage is within the specified range and that the device is operated within its recommended operating conditions.
-
The MIC5501-3.0YMT-TR is a 3.0V, 500mA low-dropout regulator, which means it can provide a minimum output current of 500mA. However, the actual output current may be limited by the input voltage, output voltage, and thermal conditions.
-
The MIC5501-3.0YMT-TR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage according to the thermal derating curves provided in the datasheet to ensure reliable operation.
-
The power dissipation of the MIC5501-3.0YMT-TR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, consider the quiescent current and any other losses when calculating the total power dissipation.