Part Details for MIC5323-3.3YD5 by Microchip Technology Inc
Results Overview of MIC5323-3.3YD5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5323-3.3YD5 Information
MIC5323-3.3YD5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5323-3.3YD5
MIC5323-3.3YD5 CAD Models
MIC5323-3.3YD5 Part Data Attributes
|
MIC5323-3.3YD5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5323-3.3YD5
Microchip Technology Inc
MIC5323-3.3YD5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT23-5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.65 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0282% | |
Load Regulation-Max | 1.65% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5323-3.3YD5
This table gives cross-reference parts and alternative options found for MIC5323-3.3YD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5323-3.3YD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5323-3.3YMT-TR | Microchip Technology Inc | $0.8665 | FIXED POSITIVE LDO REGULATOR | MIC5323-3.3YD5 vs MIC5323-3.3YMT-TR |
ADP1713AUJZ-3.3-R7 | Analog Devices Inc | $1.0538 | 300 mA, Low Dropout CMOS Linear Regulator | MIC5323-3.3YD5 vs ADP1713AUJZ-3.3-R7 |
ADP1714AUJZ-3.3-R7 | Analog Devices Inc | Check for Price | 300 mA, Low Dropout CMOS Linear Regulator | MIC5323-3.3YD5 vs ADP1714AUJZ-3.3-R7 |
MIC5323-3.3YMT | Microchip Technology Inc | Check for Price | MIC5323-3.3YMT | MIC5323-3.3YD5 vs MIC5323-3.3YMT |